Infineon TLE9845-APPKIT-PN Motor Controller for Motor Control IC with PN H-Bridge Driver for DC Motor Applications
- RS 제품 번호:
- 234-3023
- 제조사 부품 번호:
- TLE9845APPKITPNTOBO1
- 제조업체:
- Infineon
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 234-3023
- 제조사 부품 번호:
- TLE9845APPKITPNTOBO1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Power Management Function | Motor Controller | |
| Product Type | Evaluation Kit | |
| For Use With | DC Motor Applications | |
| Kit Classification | Motor Evaluation Kit | |
| Featured Device | Motor Control IC with PN H-Bridge Driver | |
| Kit Name | TLE9845-APPKIT-PN | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Power Management Function Motor Controller | ||
Product Type Evaluation Kit | ||
For Use With DC Motor Applications | ||
Kit Classification Motor Evaluation Kit | ||
Featured Device Motor Control IC with PN H-Bridge Driver | ||
Kit Name TLE9845-APPKIT-PN | ||
Standards/Approvals RoHS | ||
683071
The Infineon's TLE9845 Appkit PN is designed to evaluate unidirectional brushed DC Motor applications. The two layers PCB is space and cost optimized to demonstrate an application near solution. The Application Kits include an application near Code example, with implemented fault-handling (Drain-Source-Monitoring, Over-Under-Voltage, Over-current).
USB-Communication and Debug-Interface
Demo-Application Code and Graphical User Interface
Overcurrent Protection
관련된 링크들
- Infineon TLE9844-2QX-APPKIT Motor Controller for ARM Cortex-M0 MCU, 4 kB RAM, 64 kB flash memory for Automotive, Motor
- Infineon TLE92108-23QX APPKIT MOSFET for MOTIX Multi MOSFET Driver Ics for DC Motors
- Infineon TLE987X EVALB-VQFN 3-Phase Motor Drive for UART, MOSFETS, B6-Bridge for BLDC Motor Drive for 3-Phase
- Infineon TLE987X EVALB-TQFP 3-Phase Motor Drive for B6-Bridge for BLDC Motor Drive, MOSFETS, UART for 3-Phase
- Infineon TLE9845QXXUMA1, 32 bit ARM Cortex M0, TLE984x Microcontroller, 25 MHz, 48kB FLASH, 48-Pin VQFN
- Infineon BLDC Shield TLE9185QX/TLE9185QX V33 Brushless DC Motor for TLE9185QX/TLE9185QX V33 for Motor Control
- Infineon MOTORCONTROLKIT_12V Motor Controller for TLE5012B-E1000, TLE9879QXA40, TLE4968-1L for DC brushless motor, IC
- Infineon TLE9855 EVALKIT Motor Controller for Motor Control IC with Gate Driver for Infineon’s Embedded Power IC TLE9855