STMicroelectronics Evaluation Kit for Education on Motor Control and Control Systems for L6474PD for Motor Control and
- RS 제품 번호:
- 202-5502
- 제조사 부품 번호:
- STEVAL-EDUKIT01
- 제조업체:
- STMicroelectronics
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩466,720.00
일시적 품절
- 2027년 11월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩466,720.00 |
| 5 + | ₩457,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-5502
- 제조사 부품 번호:
- STEVAL-EDUKIT01
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Evaluation Board | |
| For Use With | Motor Control and Control Systems | |
| Kit Classification | Development Kit | |
| Featured Device | L6474PD | |
| Kit Name | Evaluation Kit for Education on Motor Control and Control Systems | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Evaluation Board | ||
For Use With Motor Control and Control Systems | ||
Kit Classification Development Kit | ||
Featured Device L6474PD | ||
Kit Name Evaluation Kit for Education on Motor Control and Control Systems | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation kit for education on motor control and control systems is designed to represent a complex, non-linear and unstable oscillator for university-level robotics projects. It consists of a transparent structure holding a free-swinging pendulum, whose movement has to be stabilized by a stepper motor with feedback from a high performance rotary encoder reading the pendulum angle.
Low cost and easy to assemble interlocking acrylic frame
Rotary inverted pendulum kit for education
관련된 링크들
- STMicroelectronics X-NUCLEO-IHM Stepper Motor Driver for L6474PD for STM32 Nucleo Boards
- STMicroelectronics L6474PD, Stepper Motor Driver IC, 45 V 3 A 36-Pin, PowerSO
- STMicroelectronics Control Board for Automotive Motor Control Applications Motor Control for ASIL-D SPSB100, ASIL D
- STMicroelectronics Dual Motor Control and PFC Demonstration Board Motor Controller for STGIPS20C60, STM32F103 for Dual
- STMicroelectronics Motor Control Power Board Motor Controller for STEVAL-IPMNG8Q for ST Control Board Based on STM32
- STMicroelectronics 100W Motor Control Power Board Motor Control for STIPNS2M50T-H for ST Control Board Based on STM32
- STEM Education
- Forward Education Education Starter Kit FE