STMicroelectronics Fully Integrated Stepper Motor Driver Mounting the L6472 in a High Power PowerSO Package Power
- RS 제품 번호:
- 196-2530
- 제조사 부품 번호:
- EVAL6472PD
- 제조업체:
- STMicroelectronics
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩234,920.00
일시적 품절
- 2027년 5월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩234,920.00 | - |
| 5 + | ₩230,220.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-2530
- 제조사 부품 번호:
- EVAL6472PD
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Power Management Function | Power Management | |
| Product Type | Power Management Development Kit | |
| For Use With | Stepper Motor Driver | |
| Kit Classification | Development Board | |
| Featured Device | L6472PD | |
| Kit Name | Fully Integrated Stepper Motor Driver Mounting the L6472 in a High Power PowerSO Package | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Power Management Function Power Management | ||
Product Type Power Management Development Kit | ||
For Use With Stepper Motor Driver | ||
Kit Classification Development Board | ||
Featured Device L6472PD | ||
Kit Name Fully Integrated Stepper Motor Driver Mounting the L6472 in a High Power PowerSO Package | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The EVAL6472PD demonstration board is a fully
integrated microstepping motor driver. In
combination with the STEVAL-PCC009V2
communication board and the SPIN evaluation
software, the board allows the user to investigate
all the features of the L6472 device. In particular,
the board can be used to regulate the L6472
parameters in order to fit application
requirements.
The 4-layer layout and the PowerSo package
allow the top thermal performance to be obtained.
The EVAL6472PD supports the daisy chain
configuration making it suitable for the evaluation
of the L6472 in the multi motor applications.
관련된 링크들
- STMicroelectronics L6472PD, Stepper Motor Driver IC, 45 V 3 A 36-Pin, PowerSO
- STMicroelectronics Development Tool Power Management for L6472 for MCU & L6472 Stepper Motor Driver
- STMicroelectronics Demonstration Board Power Management for L6472 for Stepper Motor Driver
- STMicroelectronics L6472PDTR, Stepper Motor Driver IC 36-Pin, PowerSO-36
- STMicroelectronics L6470PD, Stepper Motor Driver IC 36-Pin, PowerSO
- STMicroelectronics L6474PD, Stepper Motor Driver IC, 45 V 3 A 36-Pin, PowerSO
- STMicroelectronics, Stepper Motor Driver IC, 52 V 2.8 A 38-Pin, PowerSO
- STMicroelectronics L6205PD013TR, Stepper, DC Motor Motor Driver IC 20-Pin, PowerSO-20