STMicroelectronics Evaluation Board Power Management for STNS01 for Lithium-ion Battery Charger

대량 구매 할인 받기

5개 더 담고 ₩11,300.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩111,260.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩111,260.00-
5 +₩109,000.00₩11,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-1876
제조사 부품 번호:
STEVAL-ISB032V1
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Power Management Development Kit

Power Management Function

Power Management

For Use With

Lithium-ion Battery Charger

Kit Classification

Evaluation Board

Featured Device

STNS01

Kit Name

Evaluation Board

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STEVAL-ISB032V1 is a product evaluation board based on the STNS01, which is a linear charger for single-cell Li-Ion batteries integrating an LDO regulator and several battery protection functions. The device uses a CC/CV algorithm to charge the battery. The fast-charge current can be programmed using an external resistor. Pre-charge current and termination current are scaled accordingly. The floating voltage value is 4.2 V. The input supply voltage is normally used to charge the battery and provide power to the LDO regulator. When a valid input voltage is not present and the battery is not empty, the device automatically switches to battery power. The STNS01 integrates over-charge, over-discharge and overcurrent protection circuitry to prevent the battery from being damaged under fault conditions.

관련된 링크들