STMicroelectronics 35 W Wide Input Range Flyback Converter Flyback Converter for HVLED001B for STF10LN80K5, HVLED001B

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩252,680.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 11월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩252,680.00
5 +₩247,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-1716
제조사 부품 번호:
EVAL-PSR01B-35W
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Power Management Development Kit

Power Management Function

Flyback Converter

For Use With

STF10LN80K5, HVLED001B Quasi Resonant Flyback Controller

Kit Classification

Evaluation Board

Featured Device

HVLED001B

Kit Name

35 W Wide Input Range Flyback Converter

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The EVAL-PSR01B-35W is intended to provide a stable and insulated 48 V voltage bus suitable to supply secondary side circuitry for a total output power of 35 W when a wide range of input voltages is applied at its input. A very high power factor is obtained thanks to HVLED001B features. Input voltage variations, excessive input voltage (overvoltage like surge or bursts) or very low input voltages are managed by some of the HVLED001B protections, improving the reliability of the application. The efficiency of the application is very high even at very low load thanks to the improved frequency fold-back feature that, contemporarily, reduces the output voltage ripple at light load.

Output short-circuit and overload protections are auto-restart for a safe operation in lighting environment.

Extremely low input power is there at no load conditions.

관련된 링크들