STMicroelectronics Evaluation Board Power Management for L99SM81V for Bipolar Stepper Motors
- RS 제품 번호:
- 196-1715
- 제조사 부품 번호:
- EVAL-L99SM81VY
- 제조업체:
- STMicroelectronics
대량 구매 할인 받기
5개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩251,240.00
일시적 품절
- 2027년 5월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩251,240.00 | - |
| 5 + | ₩246,240.00 | 1% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-1715
- 제조사 부품 번호:
- EVAL-L99SM81VY
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Power Management Function | Power Management | |
| Product Type | Power Management Development Kit | |
| For Use With | Bipolar Stepper Motors | |
| Kit Classification | Evaluation Board | |
| Featured Device | L99SM81V | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Power Management Function Power Management | ||
Product Type Power Management Development Kit | ||
For Use With Bipolar Stepper Motors | ||
Kit Classification Evaluation Board | ||
Featured Device L99SM81V | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The EVAL-L99SM81VY is an evaluation board designed to drive one bipolar stepper motor in micro-stepping mode together with coil voltage measurement for stall detection. The evaluation board consists in a motherboard and a daughterboard on which the L99SM81V is mounted. Both of the evaluation boards provide electronic control modules with enhanced power management power supply functionalities including one standby mode.
The motherboard, based on SPC56 microcontroller, provides the logic section for monitoring and driving the L99SM81V assembled on the daughterboard.
With the aim of making the board usage and settings simpler, ST provides dedicated user-friendly software with a Graphic User Interface (GUI). This enables the user to set L99SM81V parameters and at the same time to get real time information from the device, such as voltage measurements, main power supply voltage, fault flags, device junction temperature and much more.
관련된 링크들
- STMicroelectronics Evaluation Board Power Management for L99PM62-72 for L99PM72GXP, L99PM62GXP
- STMicroelectronics Demonstration Board Power Management for L6472 for Stepper Motor Driver
- STMicroelectronics Development Tool Power Management for L6472 for MCU & L6472 Stepper Motor Driver
- STMicroelectronics AEK-MOT-SM81M1 Motor Driver for L99SM81V for L99SM81V
- STMicroelectronics Evaluation Board Power Management for L9907 for L9907 Highly Integrated 3-Phase BLDC Motors
- STMicroelectronics Evaluation Board Power Management for L9907-H for L9907 Highly Integrated 3-Phase BLDC Motors
- STMicroelectronics Demonstration Board Power Management for L6206Q for Drive a Single 2-Phase Stepper Motor or up to
- STMicroelectronics Dual Full Bridge Driver Board Power Management for L6207Q for Drive a Single 2-Phase Stepper Motor or