STMicroelectronics Single-Phase Energy Metering Evaluation Board for STEVAL-IPE023V1 for Shunt Current Sensor Based on

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩241,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 12월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩241,400.00
5 +₩234,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-8270
제조사 부품 번호:
EVALSTPM32
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Evaluation Board

For Use With

Shunt Current Sensor Based on the STPM32

Kit Classification

Evaluation Board

Featured Device

STEVAL-IPE023V1

Kit Name

Single-Phase Energy Metering Evaluation Board

Standards/Approvals

No

The STPM32 energy metering evaluation board is a class 0.2, single-phase meter with shunt current sensor for power line systems with Vnom= 140 to 300 V(RMS), Inom/ Imax= 5/100 A(RMS), flin= 50/60 Hz ± 10% and Tamb= -40 to +85 °C.

Measured active/reactive power can be output from two programmable LEDs on the board. The board can be interfaced with a PC running evaluation software through an isolated RS232 port, or through the STEVAL-IPE023V1 USB isolated interface tool for configuration and data reading. The board also has SPI/UART pins available to interface a microcontroller for application development.

0.2% accuracy single-phase meter

Vnom(RMS) = 140 to 300 V, Inom/Imax(RMS)= 5/100 A, flin= 50/60 Hz ± 10%

Connector for USB isolated hardware programmer tool STEVAL-IPE023V1 and PC GUI

RS232 and UART isolated connectors to PC GUI

SPI/UART switch for device peripheral selection

2 programmable LEDs on board

Digital expansion to external system-on-chip or MCU

3.3 V power supply: external or through STEVAL-IPE023V1 isolated USB board

관련된 링크들