MikroElektronika Opto 3 Click for TLP241A

Subtotal (1 unit)*

₩37,976.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩37,976.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
185-2175
Distrelec 제품 번호:
301-63-998
제조사 부품 번호:
MIKROE-3319
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Product Type

Development Board

Kit Classification

Click Board

Featured Device

TLP241A

Kit Name

Opto 3 Click

Standards/Approvals

No

Distrelec Product Id

301-63-998

Opto 3 click is a relay Click board™, equipped with two pairs of optically isolated solid-state relays (SSR). One pair of SSRs is used to provide a reinforced galvanic isolation for the external signals used to drive the microcontroller (MCU) pins, while the other pair of SSRs is used to allow the host MCU to drive some external equipment, allowing up to 40V between the SSR contacts in OFF state, and currents up to 2A while in ON state, thanks to a very low ON-state resistance. Opto 3 click to be used in applications that require reinforced galvanic isolation for both their input and output stages. Opto 3 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.

관련된 링크들