Seeed Studio SPDT Relay Relay for Domestic Appliance, Office Machine, Remote Control TV Receiver, Audio Equipment High
- RS 제품 번호:
- 184-5099
- Distrelec 제품 번호:
- 301-21-587
- 제조사 부품 번호:
- 103020133
- 제조업체:
- Seeed Studio
Subtotal (1 unit)*
₩28,460.00
재고있음
- 124 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩28,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 184-5099
- Distrelec 제품 번호:
- 301-21-587
- 제조사 부품 번호:
- 103020133
- 제조업체:
- Seeed Studio
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Seeed Studio | |
| Product Type | Interface Development Kit | |
| Power Management Function | Relay | |
| For Use With | Domestic Appliance, Office Machine, Remote Control TV Receiver, Audio Equipment High Rushing Current Use Application, Monitor Display | |
| Kit Classification | Evaluation Board | |
| Kit Name | SPDT Relay | |
| Standards/Approvals | CE, UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Seeed Studio | ||
Product Type Interface Development Kit | ||
Power Management Function Relay | ||
For Use With Domestic Appliance, Office Machine, Remote Control TV Receiver, Audio Equipment High Rushing Current Use Application, Monitor Display | ||
Kit Classification Evaluation Board | ||
Kit Name SPDT Relay | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- CN
The Grove - 4-Channel SPDT Relay has four single pole - double throw (SPDT) switches. It only requires low-voltage and low current signals to control those switches. Specifically, you can use 5V DC to control max.250V AC or 110V DC. We use an on-board STM32F030F4P6 to control the channels separately. The control command is transmit via the I2C interface, the on-board STM32F030F4P6 will parse the command, so that you can control the switch you want.
High temperature resistant plastic shell
High voltage load
Low power consumption
Long lasting
128 Optional I2C address
Applications
Domestic appliance
office machine
Remote control TV receiver
monitor display
audio equipment high rushing current use application
관련된 링크들
- Seeed Studio Grove - Relay Relay
- Seeed Studio Grove-2 Channel SPDT Relay Relay
- Seeed Studio Seeed Studio XIAO RP2040, Board
- Seeed Studio Grove-Optocoupler Relay M281 Module for medical equipment, Multiplexers, battery monitoring, Automated Test
- Seeed Studio Relay Shield V3.0
- Seeed Studio Seeed Studio XIAO RP2040, Arduino Compatible Board
- Seeed Studio ReSpeaker Mic Array Audio for XMOS Seeed Studio XIAO
- Seeed Studio