MikroElektronika Charger 2 Click Board Battery Charger for STBC08, STC3100 for Optimal and Reliable Charging of 3.7 V

Subtotal (1 unit)*

₩40,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
184-0907
Distrelec 제품 번호:
301-63-909
제조사 부품 번호:
MIKROE-3049
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Power Management Function

Battery Charger

Product Type

Development Kit

For Use With

Optimal and Reliable Charging of 3.7 V Lithium-Polymer Batteries

Kit Classification

Click Board

Featured Device

STBC08, STC3100

Kit Name

Charger 2 Click Board

Standards/Approvals

No

Charger 2 click is a LiPo/Li-Ion battery charger with the additional monitoring IC onboard. This Click board™ as a whole, offers unpreceded battery charging and monitoring solution for 3.7V LiPo/Li-Ion batteries, with the capacity measurement/gas gauge function, for up to 7000 mAh. It provides measurement data via the I2C interface and two signaling LEDs on the Click board™ itself. It features two dedicated ICs - one for charging the battery and one for monitoring its status. The charging function is performed by the STBC08, a standalone linear battery charger IC, while the monitoring of the critical battery parameters is done by the STC3100, a battery monitor IC with Coulomb counter/gas gauge.

Battery voltage monitoring

Internal temperature sensor

Coulomb counter with 12/14-bit AD converter+/- 80 mV input voltage range

Internal or external 32768 Hz time base

I2C interface for gas gauge monitoring and device control

32-RAM bytes

8-byte unique device ID

One general-purpose I/O

Cellular phones, PDA, MP3 players, cordless phones

Digital cameras, USB appliances, Bluetooth devices

관련된 링크들