MikroElektronika Nano Power 2 Click Board Battery Charger for MAX40000 for Internal Reference Voltage Pin, Voltage Level

Subtotal (1 unit)*

₩17,916.40

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 4 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩17,916.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
184-0899
제조사 부품 번호:
MIKROE-3036
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Product Type

Development Kit

Power Management Function

Battery Charger

For Use With

Internal Reference Voltage Pin, Voltage Level Comparison

Kit Classification

Click Board

Featured Device

MAX40000

Kit Name

Nano Power 2 Click Board

Standards/Approvals

No

Micropower Operating Current (0.9μA typ, 1.7μA max) Preserves Battery Power

Tiny 1.11mm x 0.76mm 6-Bump WLP and SOT23 Packages Save Board Space

Internal Precision Reference Saves Space and Cost of an External Reference

< 1% at Room Temperature, < 2.5% Over Temp Reference

Multiple Reference Voltages (1.252V, 1.66V, 1.94V, and 2.22V)

Input Voltage Range = -0.2V to 5.7V

Supply Voltage Range (1.7V to 5.5V) Allows Operation from 1.8V, 2.5V, 3V, and 5V Supplies

< 10μs Propagation Delay

Push-Pull (MAX40000) or Open-Drain (MAX40001) Outputs

Cell Phones

Tablets and Consumer Accessories

Notebook Computers

Electronic Toys

Portable Medical Instruments/Wearables

Level Detectors

관련된 링크들