Semtech Wireless Charging EVM Firmware Power Transmitter for TSDMTX-5V2-EVM for TS80000 Transmitter
- RS 제품 번호:
- 165-3157
- 제조사 부품 번호:
- TSDMTX-5V2-EVM
- 제조업체:
- Semtech
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 165-3157
- 제조사 부품 번호:
- TSDMTX-5V2-EVM
- 제조업체:
- Semtech
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Semtech | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Power Transmitter | |
| For Use With | TS80000 Transmitter | |
| Kit Classification | Shield | |
| Featured Device | TSDMTX-5V2-EVM | |
| Kit Name | Wireless Charging EVM Firmware | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Semtech | ||
Product Type Power Management Development Kit | ||
Power Management Function Power Transmitter | ||
For Use With TS80000 Transmitter | ||
Kit Classification Shield | ||
Featured Device TSDMTX-5V2-EVM | ||
Kit Name Wireless Charging EVM Firmware | ||
Standards/Approvals No | ||
Semtech offers wireless power transmitter and receiver platforms for both direct and indirect charge applications in both standards compliant and non-compliant systems. Semtech is a member of the Wireless Power Consortium (WPC), and is active in helping shape the future standards for wireless power.
5V/5W, 9V/10W, QC2.0 Dual-Mode (Qi) TX
관련된 링크들
- Semtech Wireless Charging EVM Firmware Wireless Power Receiver for TSDMRX-5W-EVM for Wireless Power Consortium WPC
- Semtech Wireless Power Evaluation Kit Multi Device Transmitter for TSWITX-5V2-EVM for TS80002 Transmitter
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 9 A, 8.5 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 8.5 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 11.3 μH
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 8.5 A, 3 μH
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 20 A, 19.5 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 6.9 μH