MikroElektronika Signal Relay Click Relay Click for GV5-1 for Heaters, Alarm Units, Lamps, Home Automation Devices
- RS 제품 번호:
- 136-0802
- Distrelec 제품 번호:
- 301-54-964
- 제조사 부품 번호:
- MIKROE-2154
- 제조업체:
- MikroElektronika
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩62,680.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩62,680.00 |
| 5 + | ₩60,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-0802
- Distrelec 제품 번호:
- 301-54-964
- 제조사 부품 번호:
- MIKROE-2154
- 제조업체:
- MikroElektronika
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MikroElektronika | |
| Power Management Function | Relay Click | |
| Product Type | Power Management Development Kit | |
| For Use With | Heaters, Alarm Units, Lamps, Home Automation Devices | |
| Kit Classification | Relay Click Board | |
| Featured Device | GV5-1 | |
| Kit Name | Signal Relay Click | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 MikroElektronika | ||
Power Management Function Relay Click | ||
Product Type Power Management Development Kit | ||
For Use With Heaters, Alarm Units, Lamps, Home Automation Devices | ||
Kit Classification Relay Click Board | ||
Featured Device GV5-1 | ||
Kit Name Signal Relay Click | ||
Standards/Approvals No | ||
Signal Relay click mikroBUS™
Signal Relay click is a mikroBUS add-on board for adding ON/OFF signal control with four relays. It features the Omron G5V-1, an Ultra-miniature Low Signal Relay.
Maximum Switching Voltage 125 V ac (0.5 A max.), 30 V dc (1 A max.)
Highly Sensitive 150 mW SPDT Relay
5 V dc Relay Coil Voltage
LED indicator for each Relay
mikroBUS signal interface pins: AN, RST, CS and PWM
5 V power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm
Click mikroBUS Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Note
Click board comes with the header strips soldered.
관련된 링크들
- MikroElektronika Accel Click Digital Temperature Sensor Click for ADXL366 Smart Home Applications
- Yale1AC-KP Key FobWireless Keypad for Smart Home Alarm
- Yale1AC-KF Key FobMultifunction Key Fob for Smart Home Alarm
- MikroElektronika Button ALARM Click
- MikroElektronika nRF C Click nRF24L01P RF Transceiver MikroBus Click Board for Game Controllers, Toys, Remotes, Home &
- MikroElektronika ccRF2 Click CC1120 ISM Radio Board for Industrial Automation, Home MIKROE-1716
- Enclosure Heaters
- MikroElektronika Wi-Fi NINA click NINA-W132 WiFi for WiFi Networks, Medical and Industrial Networking, Home/Building