STMicroelectronics 3-phase Inverter Based On STSPIN32G0602 3-Phase Inverter for STSPIN32G0602 for PMSMs And Brushless DC

Subtotal (1 unit)*

₩218,660.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩218,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
667-412
제조사 부품 번호:
EVSPIN32G06Q2S1
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Power Management Function

3-Phase Inverter

Product Type

Motor & Robotic Development Tool

For Use With

PMSMs And Brushless DC Motors

Kit Classification

Evaluation Board

Featured Device

STSPIN32G0602

Kit Name

3-phase Inverter Based On STSPIN32G0602

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STMicroelectronics Eval Board is a 3 phase complete inverter based on the STSPIN32G0602 controller, which embeds a 3‑phase 600 V gate driver and a Cortex -M0+ STM32 MCU. The board has a single shunt sensing topology, and both FOC and 6‑step control algorithms in either sensored or sensorless mode can be implemented. This allows driving permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors. Debug and configuration of firmware can be performed with standard STM32 tools through the STLINK debugger.

Smart shutdown overcurrent protection

Digital Hall sensors and encoder input

Bus voltage sensing

External connection through STLINK V3SET

Easy user interface with buttons and trimmer

RoHS compliant

관련된 링크들