Microchip Reference Design Energy Meter for MCP3905
- RS 제품 번호:
- 402-100
- 제조사 부품 번호:
- MCP3905RD-PM1
- 제조업체:
- Microchip
Subtotal (1 unit)*
₩155,600.00
일시적 품절
- 2027년 2월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩155,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 402-100
- 제조사 부품 번호:
- MCP3905RD-PM1
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Power Management Function | Energy Meter | |
| Product Type | Power Management Development Kit | |
| Kit Classification | Reference Design | |
| Featured Device | MCP3905 | |
| Kit Name | Reference Design | |
| Standards/Approvals | ISO | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Power Management Function Energy Meter | ||
Product Type Power Management Development Kit | ||
Kit Classification Reference Design | ||
Featured Device MCP3905 | ||
Kit Name Reference Design | ||
Standards/Approvals ISO | ||
MCP3905 Energy Meter Reference Design
The MCP3905 Energy Meter Reference Design is a stand-alone energy meter. It can act as either a stand alone energy meter, or as the analog front end design for LCD microcontroller based meters. The MCP3905 design is specified with an energy measurement error of 0.1% typical across 1:500 dynamic range for high accurate energy meter designs. This reference design is compliant with EMC requirements per energy metering standards IEC62053 and legacy IEC61036, IEC1046 and IEC687.
Demonstration board is a ready to use single-chip energy meter
Direct connection to line for energy meter, no transformers required
On-board power supply circuitry
Resistive network and Output LED for meter calibration
Resistor shorts for gain and frequency selection
Energy/Power Measurement - Microchip
관련된 링크들
- Microchip ARD00354 Wheatstone Bridge Reference Design for MCP6V26, MCP6V27, MCP6N11
- STMicroelectronics ST STSPIN32G4 Reference Design Reference Design Development Board EVLSPIN32G4-ACT
- Schneider Electric Multi-Circuit Energy Meter Energy Meter for Multi-Circuit Energy Meter
- Schneider Electric 3 Phase, Type Energy Meter LCD Energy Meter
- ams OSRAM AS5601-SO_RD_ST Position Sensor Reference Design for AS5601 AS5601
- ams OSRAM AS5600-SO_RD_RB Position Sensor Reference Design for AS5600 AS5600
- Microchip MCP1663 USB Programmable SEPIC Ref Design for ARD00698 for MCP1663
- Schneider Electric Energy Meter