MikroElektronika Boost 5 Click Power Supply for Motor for Motors
- RS 제품 번호:
- 394-154
- 제조사 부품 번호:
- MIKROE-6549
- 제조업체:
- MikroElektronika
Subtotal (1 unit)*
₩98,860.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩98,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 394-154
- 제조사 부품 번호:
- MIKROE-6549
- 제조업체:
- MikroElektronika
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MikroElektronika | |
| Power Management Function | Power Supply | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | Motors | |
| Kit Classification | Add On Board | |
| Featured Device | Motor | |
| Kit Name | Boost 5 Click | |
| Standards/Approvals | ISO27001, ISO 9001, UKAS, OHSAS 18001, TUV, ISOQAR | |
| 모두 선택 | ||
|---|---|---|
브랜드 MikroElektronika | ||
Power Management Function Power Supply | ||
Product Type Motor & Robotic Development Tool | ||
For Use With Motors | ||
Kit Classification Add On Board | ||
Featured Device Motor | ||
Kit Name Boost 5 Click | ||
Standards/Approvals ISO27001, ISO 9001, UKAS, OHSAS 18001, TUV, ISOQAR | ||
- COO (Country of Origin):
- RS
The MikroElektronika Boost 5 Click is a compact add-on board that boosts voltage for battery-powered and low-power applications. This board features a high-efficiency synchronous boost converter from Analog Devices, featuring True Shutdown and ultra-low quiescent current operation. This Click board supports input voltages from 2.7V to 18V and delivers regulated output voltages of 8V, 10V, 12V, or 14V, selectable via an onboard switch with peak current limit of 3.5A. It includes short-circuit protection, Pulse Frequency Modulation (PFM) for minimal power consumption, and offers flexible power sourcing through a VIN SEL jumper, allowing users to choose between an internal microbus 5V power rail or an external supply. Boost 5 Click is ideal for battery-powered IoT devices, single or dual-cell Li-Ion battery applications, display power supplies, and buzzer or alarm drivers where reliable and efficient voltage step-up is required.
Interface Analog and GPIO
Feature ClickID
Compatibility microbus
Input Voltage 3.3V or 5V and External
관련된 링크들
- MikroElektronika H-Bridge 18 Click Power Supply for Motor for Motors
- MikroElektronika DC Motor 3 Click DC Motor for TB6549FG for High Power Motors
- MikroElektronika Boost 6 Click for Mikroe-3813
- MikroElektronika Boost 3 Click Boost Converter for TPS61391 for APD
- MikroElektronika Buck & Boost Click Boost Converter for LTC3129-1
- MikroElektronika Single Cell Click Boost Regulator for Mikroe-3844
- MikroElektronika Boost 11 Click for Industrial Use
- MikroElektronika Boost 10 Click Boost Converter for LT8337 for Portable Electronics