Infineon TLE4241SYS SHIELD Evaluation Board for TLE4241GM for Arduino Uno

Subtotal (1 unit)*

₩273,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩273,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-842
제조사 부품 번호:
TLE4241SYSSHIELDTOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Evaluation Board

Power Management Function

Evaluation Board

For Use With

Arduino Uno

Kit Classification

Evaluation Board

Featured Device

TLE4241GM

Kit Name

TLE4241SYS SHIELD

Standards/Approvals

No

COO (Country of Origin):
DE
The Infineon Evaluation Board is specifically designed to facilitate the rapid assessment and integration of the TLE4241GM adjustable current LITIX Linear device within automotive applications. Featuring a robust structure, it supports both standalone operations and seamless integration with Arduino UNO for versatile testing and development purposes. It is equipped with built in diagnosis and protection features, making it ideal for use in blind spot detection and parking radar systems. Its user friendly design allows for straightforward adjustments and functionalities, ensuring usability for both experts and novices in electronic design. Whether you're conducting proof of concept tests for new automotive projects or demonstrating capabilities in real time scenarios, this board streamlines the evaluation process efficiently and effectively.

Adjustable output current up to 70 mA

Built in diagnostics and protection mechanisms

Compatible with Arduino UNO for versatile programming

PWM input for adjustable LED brightness

Supports rapid prototyping with ultrasound sensors

Enhances vehicle surroundings monitoring for safety

Quick assembly and disassembly for easy use

관련된 링크들