Infineon DEV_KIT_NGC1081 Motor Control for NGC1081 for Sensing Applications
- RS 제품 번호:
- 266-428
- 제조사 부품 번호:
- DEVKITNGC1081TOBO1
- 제조업체:
- Infineon
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 266-428
- 제조사 부품 번호:
- DEVKITNGC1081TOBO1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Motor Control | |
| For Use With | Sensing Applications | |
| Kit Classification | Evaluation Kit | |
| Featured Device | NGC1081 | |
| Kit Name | DEV_KIT_NGC1081 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Motor Control | ||
For Use With Sensing Applications | ||
Kit Classification Evaluation Kit | ||
Featured Device NGC1081 | ||
Kit Name DEV_KIT_NGC1081 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Infineon Development Kit, Motor Control Power Management Function, NGC1081 Featured Device - DEVKITNGC1081TOBO1
This PCB socket is designed as a part of the CLIK-Mate series, a category of wire-to-board connectors by Molex. It features a 2mm pitch and accommodates a single row of four contacts with a right-angle orientation. Constructed for surface mount applications, this high current PCB socket ensures robust connections for various electronic devices. Operating within a temperature
Features & Benefits
• Compatible with surface mount installations for ease of use
• Right-angle design saves space on printed circuit boards
• Capable of handling up to 3A current for reliable performance
• Suitable for crimp termination, ensuring secure connections
• Connects effectively due to its four contact configuration
• Offered with tin plating for enhanced durability and conductivity
Applications
• Utilised for signal and power connections in electronics
• Ideal for PCB layouts requiring right-angle connectors
• Used in automation systems demanding high durability
• Suitable for configurations needing reliable surface mount solutions
What is the maximum voltage this connector can handle?
It can handle a maximum voltage of 250V AC (RMS)/DC, making it suitable for high voltage applications.
How many mating cycles can this socket withstand?
The connector is designed for up to 30 mating cycles, ensuring longevity in demanding environments.
Can this connector be easily integrated into automated systems?
Yes, it is compatible with surface mount technology, making it ideal for automation and robotics applications.
Is this socket compliant with environmental regulations?
It meets RoHS compliance standards and does not contain hazardous substances as per recent regulations.
What type of housing is compatible with this socket?
It mates with the 502439 crimp housing, ensuring secure and proper connections in your application.
관련된 링크들
- Infineon DEV NFC Evaluation Board for Lock Development DEVKITNAC1080TOBO1
- Infineon EVAL-M1-IM241 for EVAL-M1-IM241 for Motor Drive Applications
- Infineon EVAL-M1-IM523 Brushless DC Motor for EVAL-M1-IM523 for Motor Drive Applications
- Infineon EVAL ISO2H823V2.5 Load Switch for ISO2H823V2 for Control Applications
- Infineon 2ED4820EB22HSV48TOBO1 High Side Current Sensing for 2ED4820-EM for 2ED4820-EM
- Infineon EVALAUDIOMA12070TOBO1 EVAL_AUDIO_MA12070 Evaluation Board for Audio Applications for MA12070
- Infineon EVAL-2ED1324S12PM1 Evaluation Board for EVAL-2ED1324S12PM1 for Motor Drive Applications
- Infineon NGC1081XTMA1, 32 bit ARM Cortex, Arm 32-bit Cirtex Microcontroller, 28 MHz, 60kB FLASH, 32-Pin PG-VQFN-32