Infineon EiceDRIVER 1EDI305xAS Gate Driver Evaluation Board IGBT Gate Driver for 1EDI305xAS for Automotive Motor Drivers
- RS 제품 번호:
- 179-966
- 제조사 부품 번호:
- 1EDI3051EVALBOARDTOBO2
- 제조업체:
- Infineon
Subtotal (1 unit)*
₩368,660.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩368,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-966
- 제조사 부품 번호:
- 1EDI3051EVALBOARDTOBO2
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | IGBT Gate Driver | |
| For Use With | Automotive Motor Drivers | |
| Kit Classification | Evaluation Board | |
| Featured Device | 1EDI305xAS | |
| Kit Name | EiceDRIVER 1EDI305xAS Gate Driver Evaluation Board | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type Evaluation Board | ||
Power Management Function IGBT Gate Driver | ||
For Use With Automotive Motor Drivers | ||
Kit Classification Evaluation Board | ||
Featured Device 1EDI305xAS | ||
Kit Name EiceDRIVER 1EDI305xAS Gate Driver Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Infineon Evaluation board offers full flexibility to evaluate IGBT or SiC performance via 1EDI3051AS SPI functionality. It comes with a GUI to easily customize parameters based on different use cases. Additionally, for a truly seamless product evaluation the online simulation of the 1EDI3050AS/1EDI3051AS is available.
Easy product performance evaluation
Shorten development efforts
Accelerate time to market
Half bride gate driver board
GUI to customize parameters
Full configurability via SPI
2nd power switch support
관련된 링크들
- Infineon EiceDRIVER 1EDI305xAS Gate Driver Evaluation Board DC-DC Converter for 1EDI305xAS for Automotive Motor Drivers
- Infineon EiceDRIVER Enhanced 1EDI302xAS/1EDI303xAS IGBT Gate Driver for IGBT for High Power DC/DC converters, Traction
- Infineon EiceDRIVED Enhanced 1EDI302xAS/1EDI303xAS IGBT Gate Driver for IGBT for IGBT
- Infineon EVAL-PS-E1BF12-SIC Buck-Boost Converter for EiceDRIVER 1200 V isolated gate driver 1EDI60I12AF for
- Infineon 1EDI3051ASXUMA1, Isolated Gate Driver 1, 20 A 36-Pin 5.5V, G-DSO-36
- Infineon IGBT Gate Driver Evaluation Board 1EDI30XXASEVALBOARDTOBO1
- Infineon Half-Bridge Buck Converter Evaluation Board Using the Eicedriver 2EDL803x Motor Driver for Gate Driver IC for
- Infineon 1EDI2010ASXUMA1, Isolated Gate Driver 36-Pin 5.5V, DSO