Brand-Rex mikroDrive Board Power Interface Driver for ULN2803AN for Embedded systems, GPIO-Controlled Device, prototype
- RS 제품 번호:
- 122-108
- 제조사 부품 번호:
- MIKROE-233
- 제조업체:
- Brand-Rex
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩39,200.00
재고있음
- 추가로 2026년 11월 02일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩39,200.00 |
| 10 + | ₩38,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 122-108
- 제조사 부품 번호:
- MIKROE-233
- 제조업체:
- Brand-Rex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Brand-Rex | |
| Power Management Function | Power Interface Driver | |
| Product Type | Development Board | |
| For Use With | Embedded systems, GPIO-Controlled Device, prototype board | |
| Kit Classification | Development Board | |
| Featured Device | ULN2803AN | |
| Kit Name | mikroDrive Board | |
| Standards/Approvals | TUV SUD certified, IS0 9001:2015, ISO 14001:2015, ISO 45001:2018 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Brand-Rex | ||
Power Management Function Power Interface Driver | ||
Product Type Development Board | ||
For Use With Embedded systems, GPIO-Controlled Device, prototype board | ||
Kit Classification Development Board | ||
Featured Device ULN2803AN | ||
Kit Name mikroDrive Board | ||
Standards/Approvals TUV SUD certified, IS0 9001:2015, ISO 14001:2015, ISO 45001:2018 | ||
- COO (Country of Origin):
- RS
The MIKROE mikroDrive Board is an essential component for enhancing the interfacing capabilities of your embedded systems. It features a robust design with high-current Darlington arrays, enabling efficient control of multiple peripheral power loads. This board is tailored for those seeking a compact and cost-effective solution for power source conversion, making it perfect for a range of embedded projects. By bridging the gap between low-level logic circuitry and high-power applications, it empowers users to integrate various devices seamlessly while ensuring safety and reliability. With its user-friendly jumper for output voltage selection, this board is ideal for various applications, providing unmatched flexibility in your projects.
Easy integration into prototypes with compact design
Darlington arrays provide high-current capabilities
User-selectable output voltage for project needs
Compatible GPIO for straightforward connectivity
Broad input voltage range for applications
Versatile design for various project requirements
관련된 링크들
- Brand-Rex Terminal 2 Click AC Operation for DILM170(RAC440) for GPIO-Controlled Device, mikroBUS Socket Expansion Board
- STMicroelectronics ULN2803A 8 Motor Driver IC NPN, 500 mA 50 V HFE:1000, 18-Pin PDIP
- Brand-Rex Relay 4 Click GPIO Board MIKROE-5539
- Brand-Rex UNI-REG Board Embedded Board MIKROE-482
- Canakit GPIO Breakout Board for Raspberry Pi
- Voltage Controlled Amplifiers
- Brand-Rex Keypad 4x4 Board GPIO Development Board for Keypad 4x4 Board PID: MIKROE-86 for Numeric input in decimal or
- MikroElektronika GPIO Development Board