Schurter, FMBB NEO 4 A 250V ac 50Hz, 60 Hz, Screw RFI Filter, Quick Connect 1 Phase
- RS 제품 번호:
- 890-4014
- 제조사 부품 번호:
- 5500.2632.01
- 제조업체:
- Schurter
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 ₩6,700.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩33,220.00
재고있음
- 52 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩33,220.00 | - |
| 5 - 14 | ₩31,880.00 | ₩6,700.00 |
| 15 + | ₩30,580.00 | ₩39,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 890-4014
- 제조사 부품 번호:
- 5500.2632.01
- 제조업체:
- Schurter
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schurter | |
| Maximum Current | 4A | |
| Product Type | RFI Filter | |
| Maximum Voltage | 250V ac | |
| Mount Type | Screw | |
| Termination Style | Quick Connect | |
| Number of Phases | 1 | |
| Series | FMBB NEO | |
| Number of Stages | 1 | |
| Operating Frequency | 50Hz, 60Hz | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 500μA | |
| Maximum Operating Temperature | 100°C | |
| Height | 24.8mm | |
| Length | 64mm | |
| Depth | 44mm | |
| Resistance | 53mΩ | |
| Power Loss | 1.7W | |
| Standards/Approvals | UL1283 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schurter | ||
Maximum Current 4A | ||
Product Type RFI Filter | ||
Maximum Voltage 250V ac | ||
Mount Type Screw | ||
Termination Style Quick Connect | ||
Number of Phases 1 | ||
Series FMBB NEO | ||
Number of Stages 1 | ||
Operating Frequency 50Hz, 60Hz | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 500μA | ||
Maximum Operating Temperature 100°C | ||
Height 24.8mm | ||
Length 64mm | ||
Depth 44mm | ||
Resistance 53mΩ | ||
Power Loss 1.7W | ||
Standards/Approvals UL1283 | ||
- COO (Country of Origin):
- CN
FMAB NEO Series
Professional range of Schurter single phase block filters from the FMAB NEO series. The filters are very cost effectives and combines a compact design with a high level performance. Each filter comes fully enclosed in a shiny metal housing. Typical application where you find these filters include industrial, household and medical equipment where high symmetrical interferences could be an issue.
Excellent symmetrical attenuation
Full metal housing
1 - 20A @ 40°C options available
Chassis mounted
관련된 링크들
- Schurter, FMBB NEO 6 A 250V ac 50Hz, 60 Hz, Screw RFI Filter, Quick Connect 1 Phase
- Schurter, FMBB NEO 16 A 250V ac 50Hz, 60 Hz, Screw RFI Filter, Quick Connect 1 Phase
- Schurter, FMBB NEO 1 A 250V ac 50Hz, 60 Hz, Screw RFI Filter, Quick Connect 1 Phase
- Schurter, FMBB NEO 3 A 250V ac 50Hz, 60 Hz, Screw RFI Filter, Quick Connect 1 Phase
- Schurter, FMBB NEO 20 A 250V ac 50Hz, 60 Hz, Screw RFI Filter, Quick Connect 1 Phase
- Schurter, FMBB NEO 10 A 250V ac 50Hz, 60 Hz, Screw RFI Filter, Quick Connect 1 Phase
- Schurter, FMBB NEO 12 A 250V ac 50Hz, 60 Hz, Screw RFI Filter, Quick Connect 1 Phase
- Schurter, FMBB NEO 36 A 250V ac 50Hz, 60 Hz, Screw RFI Filter, Tab