Schaffner, FN2070 6 A 250V ac/dc 400Hz, Chassis Mount EMI Filter, Wire 1 Phase
- RS 제품 번호:
- 776-1165
- 제조사 부품 번호:
- FN2070-6-07
- 제조업체:
- Schaffner
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩83,440.00
일시적 품절
- 2027년 2월 08일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩83,440.00 | - |
| 5 + | ₩80,120.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 776-1165
- 제조사 부품 번호:
- FN2070-6-07
- 제조업체:
- Schaffner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schaffner | |
| Product Type | EMI Filter | |
| Maximum Current | 6A | |
| Maximum Voltage | 250V ac/dc | |
| Mount Type | Chassis Mount | |
| Termination Style | Wire | |
| Number of Phases | 1 | |
| Series | FN2070 | |
| Number of Stages | 2 | |
| Operating Frequency | 400Hz | |
| Capacitance | 4.7nF | |
| Minimum Operating Temperature | -25°C | |
| Inductance | 7.8mH | |
| Maximum Operating Temperature | 100°C | |
| Leakage Current | 734μA | |
| Length | 113.5mm | |
| Depth | 45.4mm | |
| Height | 57.5mm | |
| Resistance | 220kΩ | |
| Standards/Approvals | No | |
| Power Loss | 3.2W | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schaffner | ||
Product Type EMI Filter | ||
Maximum Current 6A | ||
Maximum Voltage 250V ac/dc | ||
Mount Type Chassis Mount | ||
Termination Style Wire | ||
Number of Phases 1 | ||
Series FN2070 | ||
Number of Stages 2 | ||
Operating Frequency 400Hz | ||
Capacitance 4.7nF | ||
Minimum Operating Temperature -25°C | ||
Inductance 7.8mH | ||
Maximum Operating Temperature 100°C | ||
Leakage Current 734μA | ||
Length 113.5mm | ||
Depth 45.4mm | ||
Height 57.5mm | ||
Resistance 220kΩ | ||
Standards/Approvals No | ||
Power Loss 3.2W | ||
- COO (Country of Origin):
- TH
FN 2070 Series
Schaffner's FN2070 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Two-stage chassis mount filters in aluminium case
Component values are selected to give improved performance in both differential and common mode, particularly at high frequencies
Connection by 0.25in Faston terminals
Optional medical versions (B type) & safety versions (A type) available
Note
FN2070 filters are also available as single- stage filters (FN2020 series)
Approvals
UL recognised, CSA Certified, VDE
관련된 링크들
- Schaffner, FN2070 6 A 250V ac/dc 400Hz, Chassis Mount EMI Filter, Wire 1 Phase
- Schaffner, FN2070 16 A 250V ac/dc 400Hz, Chassis Mount EMI Filter, Wire 1 Phase
- Schaffner, FN2070 10 A 250V ac/dc 400Hz, Chassis Mount EMI Filter, Wire 1 Phase
- Schaffner, FN2070 6 A 250V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On 1 Phase
- Schaffner, FN2070 36 A 250V ac/dc 400Hz, Chassis Mount EMI Filter, Stud 1 Phase
- Schaffner, FN2070 16 A 250V ac/dc 400Hz, Chassis Mount EMI Filter, Stud 1 Phase
- Schaffner, FN2070 25 A 250V ac/dc 400Hz, Chassis Mount EMI Filter, Stud 1 Phase
- Schaffner, FN2070 3 A 250V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On 1 Phase