Murata, NFL21SP 300mA 16 V dc 400MHz, SMD EMI Filter
- RS 제품 번호:
- 216-6105
- 제조사 부품 번호:
- NFL21SP407X1C3D
- 제조업체:
- Murata
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 216-6105
- 제조사 부품 번호:
- NFL21SP407X1C3D
- 제조업체:
- Murata
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata | |
| Maximum Current Rating | 300mA | |
| Maximum Voltage Rating | 16 V dc | |
| Mounting Type | Surface Mount | |
| Series | NFL21SP | |
| Operating Frequency | 400MHz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata | ||
Maximum Current Rating 300mA | ||
Maximum Voltage Rating 16 V dc | ||
Mounting Type Surface Mount | ||
Series NFL21SP | ||
Operating Frequency 400MHz | ||
- COO (Country of Origin):
- JP
The Murata NFL21SP series 400 MHz high performance EMI suppression filter for high speed signal lines by using Murata's processing technology. This EMI filter is used for suppression of high magnitude radiated noise generated by high speed digital circuits such as clock and RGB.
Suppresses noise with little attenuation of the signal itself due to its steep filtering characteristics
Available in ten different values of cut-off frequency ranging from 10MHz up to 500MHz
Available in ten different values of cut-off frequency ranging from 10MHz up to 500MHz
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
관련된 링크들
- Murata, NFL21SP 300mA 16 V dc 400MHz, SMD EMI Filter
- Murata, NFL18ST_H 100mA 10 V dc 200MHz, SMD EMI Filter
- Murata, BNX 10A 150 V dc 5MHz → 1GHz, Through Hole EMI Filter, Pin
- Murata, BNX 15A 50 V dc 1MHz → 1GHz, Through Hole EMI Filter, Pin
- Murata, BNX 10A 50 V dc 1MHz → 1GHz, Through Hole EMI Filter, Pin
- Murata, BNX 15A 50 V dc 1 MHz → 1GHz, Through Hole EMI Filter, Pin
- Murata, BNX 15A 25 V dc 100 kHz → 1GHz, Through Hole EMI Filter, Pin
- Murata, BNX02 15A 100 V dc 1 MHz → 1GHz, SMD EMI Filter, Flat Contact