Murata, NFL18ST_H 100mA 10 V dc 200MHz, SMD EMI Filter
- RS 제품 번호:
- 216-6100
- 제조사 부품 번호:
- NFL18ST207H1A3D
- 제조업체:
- Murata
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 216-6100
- 제조사 부품 번호:
- NFL18ST207H1A3D
- 제조업체:
- Murata
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata | |
| Maximum Current Rating | 100mA | |
| Maximum Voltage Rating | 10 V dc | |
| Mounting Type | Surface Mount | |
| Series | NFL18ST_H | |
| Operating Frequency | 200MHz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata | ||
Maximum Current Rating 100mA | ||
Maximum Voltage Rating 10 V dc | ||
Mounting Type Surface Mount | ||
Series NFL18ST_H | ||
Operating Frequency 200MHz | ||
- COO (Country of Origin):
- JP
The Murata NFL18ST_H series 200 MHz EMI filter. It is used for EMI suppression of clock lines, video lines etc.
This product has large insertion loss in wide frequency range, results to good noise suppression effect
Sharp insertion loss curve enables both high noise suppression effect and low damage to signal waveform
There are 6 line up of cutoff frequency between 50MHz to 500MHz
Sharp insertion loss curve enables both high noise suppression effect and low damage to signal waveform
There are 6 line up of cutoff frequency between 50MHz to 500MHz
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
관련된 링크들
- Murata, NFL18ST_H 100mA 10 V dc 200MHz, SMD EMI Filter
- Murata, NFL21SP 300mA 16 V dc 400MHz, SMD EMI Filter
- Murata, NFL21SP, EMI Filter, 16V, 150 mA, 0805, Surface, Flat Contact 0.85 mm 2 mm, 1.25 mm
- Murata, BNX 15A 50 V dc 1MHz → 1GHz, Through Hole EMI Filter, Pin
- Murata, BNX 10A 150 V dc 5MHz → 1GHz, Through Hole EMI Filter, Pin
- Murata, BNX 15A 50 V dc 1 MHz → 1GHz, Through Hole EMI Filter, Pin
- Murata, BNX 10A 50 V dc 1MHz → 1GHz, Through Hole EMI Filter, Pin
- Murata, BNX02 15A 100 V dc 1 MHz → 1GHz, SMD EMI Filter, Flat Contact