- RS 제품 번호:
- 862-1585
- 제조사 부품 번호:
- SR-1000T-248
- 제조업체:
- COTEK
7 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩2,005,894.835
수량 | 한팩당 |
1 - 9 | ₩2,005,894.835 |
10 - 49 | ₩1,925,657.661 |
50 + | ₩1,845,420.488 |
- RS 제품 번호:
- 862-1585
- 제조사 부품 번호:
- SR-1000T-248
- 제조업체:
- COTEK
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
Cotek True Sine Wave DC to AC Rackmount Inverter, 1100W, SR-1000T Series
The Cotek SR-1000 inverter is designed to convert +/-24 and +/-48 Vdc power to a continuous ac power. The DC to AC converter case is a 1U 19 inch rack mounting unit. The SR-1000 inverter includes a powerful digital signal processor that allows easy programmability of the main parameters on the LCD display & keypad on the front panel and can be interfaced with RS232. Ideal applications of the DC to AC inverter include IT, telecommunications and industrial equipment.
True sine wave output (THD ˂2%)
Standard 19inch 1U rackmount
Microprocessor controlled diagnostics and operation
User friendly LCD & LED displays
Dry contact for system alarm
RS232 communication port
Programmable output voltage (0% to 105%)
High efficiency up to 90%
Fan ageing, failure, disconnection & blockage alarm
Output short circuit / overload protection
Input polarity reverse / under voltage protection
Internal over temperature protection
Loading and temperature controlled cooling fan
Built in remote control
Standard 19inch 1U rackmount
Microprocessor controlled diagnostics and operation
User friendly LCD & LED displays
Dry contact for system alarm
RS232 communication port
Programmable output voltage (0% to 105%)
High efficiency up to 90%
Fan ageing, failure, disconnection & blockage alarm
Output short circuit / overload protection
Input polarity reverse / under voltage protection
Internal over temperature protection
Loading and temperature controlled cooling fan
Built in remote control
Standards
UL60950-1 ; EN60950-1
EN55022 :1998+A1 :2000+A2 :2003 Class B ; EN55024 :1997+A1 :2001+A2 :2003
FCC class B
EN6100-3-2:2000 Class A; EN6100-3-3:1995+A1:2001
EN55022 :1998+A1 :2000+A2 :2003 Class B ; EN55024 :1997+A1 :2001+A2 :2003
FCC class B
EN6100-3-2:2000 Class A; EN6100-3-3:1995+A1:2001
Approvals
cUL, UL TUV, GS, CE, FC
사양
속성 | 값 |
---|---|
Input Voltage | 48V dc |
Output Voltage | 194 → 246V ac |
Output Power Continuous | 1000W |
Output Power Waveform | Pure Sine Wave |
Efficiency | 91% |
Length | 43.5mm |
Width | 482.6mm |
Depth | 345mm |
Minimum Temperature | -30°C |
Standards Met | EN 55022, EN 62368-1, UL 62368-1 |
Maximum Temperature | +70°C |