STMicroelectronics L4986A, Power Factor Controller IC 65 kHz 10-Pin, SSOP-10 24.5V
- RS 제품 번호:
- 249-0874
- 제조사 부품 번호:
- L4986A
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
200개 더 담고 ₩19,200.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 100 units)*
₩484,400.00
재고있음
- 추가로 2026년 11월 23일 부터 400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 100 - 100 | ₩4,844.00 | ₩484,400.00 | - |
| 200 - 200 | ₩4,748.00 | ₩474,720.00 | ₩19,200.00 |
| 300 + | ₩4,604.00 | ₩460,480.00 | ₩72,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-0874
- 제조사 부품 번호:
- L4986A
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Power Factor Controller IC | |
| Start-up Supply Current | 550μA | |
| Sub Type | Power Factor Controller IC | |
| Maximum Source Current | -700mA | |
| Switching Frequency | 65kHz | |
| Maximum Sink Current | 1.5A | |
| Supply Current | 25mA | |
| Mount Type | Surface | |
| Package Type | SSOP-10 | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 24.5V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | JEIDA-MITI, EN 61000-3-2, IEC 60601-1-2 | |
| Length | 5mm | |
| Height | 1.75mm | |
| Series | L4986 | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Power Factor Controller IC | ||
Start-up Supply Current 550μA | ||
Sub Type Power Factor Controller IC | ||
Maximum Source Current -700mA | ||
Switching Frequency 65kHz | ||
Maximum Sink Current 1.5A | ||
Supply Current 25mA | ||
Mount Type Surface | ||
Package Type SSOP-10 | ||
Pin Count 10 | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 24.5V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals JEIDA-MITI, EN 61000-3-2, IEC 60601-1-2 | ||
Length 5mm | ||
Height 1.75mm | ||
Series L4986 | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
The STMicroelectronics continuous conduction mode power factor correction controller with high voltage start-up to boost converter with a proprietary multiplier "emulator" which in addition to the innovative THD optimizers guarantee very low total harmonic distortion (THD) performance in all operating conditions. This device comes in a pin SSOP10 package and offers a high performance/low-component count solution for CCM-operated boost PFC pre-regulators in EN61000-3-2 and JEIDA-MITI compliant applications, in a power range that spans from few hundred W to some kW.
Peak current mode CCM-operated
800 V high voltage start-up with integrated input voltage sensing
Active input filter capacitor discharge
Disable and low consumption function
In-rush current monitoring
65 kHz (A version) and 130 kHz (B version) switching frequency
관련된 링크들
- STMicroelectronics L4986A, Power Factor Controller IC 65 kHz 10-Pin, SSOP-10 24.5V
- STMicroelectronics L4986B, Power Factor Controller IC 130 kHz 10-Pin, SSOP-10 24.5V
- STMicroelectronics, Power Factor Controller IC 130 kHz 10-Pin, SSOP-10 24.5V
- STMicroelectronics L4986BTR, Controller IC 130 kHz 10-Pin, SSOP-10 24.5V
- STMicroelectronics L4986ATR, Controller IC 130 kHz 10-Pin, SSOP-10 24.5V
- STMicroelectronics L6563, Power Factor Controller IC 70 kHz 14-Pin, SOIC 22V
- STMicroelectronics, Power Factor Controller IC 115 kHz 20-Pin, SOIC 19.5V
- STMicroelectronics L6563HTR, Power Factor Controller IC 70 kHz 16-Pin, SO 22.5V