onsemi, Power Factor Controller IC 130 kHz 16-Pin, SOIC 30V
- RS 제품 번호:
- 230-9061
- 제조사 부품 번호:
- NCP1680AAD1R2G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 230-9061
- 제조사 부품 번호:
- NCP1680AAD1R2G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Power Factor Controller IC | |
| Sub Type | Power Factor Controller | |
| Maximum Source Current | 500mA | |
| Maximum Sink Current | 800mA | |
| Switching Frequency | 130kHz | |
| Supply Current | 4mA | |
| Zero Power Detection | No | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 9.5V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | NCP1680A | |
| Height | 1.75mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Power Factor Controller IC | ||
Sub Type Power Factor Controller | ||
Maximum Source Current 500mA | ||
Maximum Sink Current 800mA | ||
Switching Frequency 130kHz | ||
Supply Current 4mA | ||
Zero Power Detection No | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 9.5V | ||
Pin Count 16 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Series NCP1680A | ||
Height 1.75mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The ON Semiconductor series NCP1680 is a CRM PFC controller IC designed to drive the bridgeless totem-pole PFC topology. The bridgeless totem-pole PFC is a power factor correction architecture that consists of a fast switching leg driven at the PWM switching frequency and a second leg that operates at the AC line frequency. This topology eliminates the diode bridge present at the input of a conventional PFC circuit, allowing significant improvement in the power stage efficiency.
Totem Pole PFC Topology Eliminates Input Diode Bridge
Critical Conduction Mode (CRM) Operation
Discontinuous Conduction Mode (DCM) with Valley Turn On Under Light Load Condition
Frequency Fold back in DCM With 25 kHz Minimum Frequency
Skip Mode in Very Light Load Condition
Proprietary Current Sense Scheme
Digital Voltage Loop Compensation
관련된 링크들
- onsemi NCP1680AAD1R2G, Power Factor Controller IC 130 kHz 16-Pin, SOIC 30V
- onsemi, Power Factor Controller IC 130 kHz 16-Pin, SOIC 30V
- onsemi NCP1680ABD1R2G, Power Factor Controller IC 130 kHz 16-Pin, SOIC 30V
- onsemi NCP1681AAD2R2G, Power Factor Controller IC 65 kHz, SOIC-20 30V
- onsemi NCP1618JDR2G, Power Factor Controller IC 130 kHz 10-Pin, SOIC 35V
- onsemi NCP1618HDR2G, Power Factor Controller IC 130 kHz 10-Pin, SOIC 35V
- onsemi NCP1618KDR2G, Power Factor Controller IC 130 kHz 10-Pin, SOIC 35V
- onsemi NCP1631DR2G, Power Factor Controller IC 130 kHz 16-Pin, SOIC 20V