RS PRO, PFC Controller 260V ac

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩437,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩437,220.00
5 +₩424,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
434-514
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

PFC Controller

Sub Type

Shunt Reactor Driver

Mount Type

Rail

Minimum Supply Voltage

85V ac

Maximum Supply Voltage

260V ac

Minimum Operating Temperature

-20°C

Series

SRL-10T

Standards/Approvals

CE-UKCA, ROHS-3

Length

130.3mm

Height

134.7mm

Maximum Operating Temperature

55°C

Automotive Standard

No

COO (Country of Origin):
TR

RS PRO PFC Controller, Inductive Load Driver


The RS PRO PFC Controller is an advanced inductive load driver designed for use with SVC-enabled reactive power control relays. It efficiently drives three single-phase shunt reactors, ensuring optimal phase balance and intervention as needed. This controller is ideal for managing inductive loads in various industrial applications.

Features and Benefits


30KVAr Shunt Reactor Drive Capacity: Supports up to 3.33KVAr per phase for effective load management

Separate Thermal Input: Provides individual thermal protection for each shunt reactor

Drive Ability from 0% to 100%: Offers precise control over load driving

Intervention Without Delay: Ensures immediate response to load changes

System with Test Button: Facilitates easy testing and maintenance

Thermal and Status LEDs: Provides clear visual indicators for operational status

Separate Drive Notification LED: Indicates drive status for T1, T2, and T3

Applications


Industrial power management

Reactive power compensation

Phase balancing

Additional Information


Approvals: CE, ROHS-3, UKCA

Supply Voltage: 85 to 260 V AC

Operating Temperature: -20 °C to 55 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들