Schneider Electric IMDIM15H, Power Factor Controller 230V ac

Subtotal (1 unit)*

₩10,271,440.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,271,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
345-348
제조사 부품 번호:
IMDIM15H
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Power Factor Controller

Maximum Source Current

200μA

Mount Type

Flush

Minimum Supply Voltage

110V

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-25°C

Height

110mm

Standards/Approvals

IEC 61326-2-4, CE, EAC, IEC 60364-7-710, BV, DNV, IEC 61010-1, IEC 61557-8

Length

59mm

Maximum Operating Temperature

55°C

COO (Country of Origin):
IN
The Schneider Electric Insulation monitoring device is dedicated to monitoring AC, DC and ACDC medical IT systems. It measures the system insulation resistance by injecting a low frequency AC current between the network and ground. Configuration will be set in accordance to medical standards, from the front of the device, through the HMI screen. Setting are related to insulation alarm thresholds from 50 kilohms to 500 kilohms, and Transformer overheat and overload alarms. It monitors networks up to 230VAC, 230VDC, in medical IT architecture, and well as the medical IT transformer.

RoHS compliant

Mercury free

IP20 and IP52 protection rated

Overvoltage category III

관련된 링크들