RS Better World
Schneider Electric Power Factor Correction Capacitor 400 kvar 400 kvar 3
- RS 제품 번호:
- 276-9427
- 제조사 부품 번호:
- VLVAF5N03518AA
- 제조업체:
- Schneider Electric
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 276-9427
- 제조사 부품 번호:
- VLVAF5N03518AA
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 400V ac | |
| Weight | 434kg | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2, IEC 61921, CE ASEFA EAC | |
| Height | 2.2m | |
| Maximum Operating Temperature | 45°C | |
| Minimum Operating Temperature | -5°C | |
| Width | 800mm | |
| Mount Type | Floor Standing | |
| Series | VarSet | |
| Number of Phases | 3 | |
| Better World Claim | Designed for Disassembly | |
| Length | 600mm | |
| kVAr 50Hz | 400kvar | |
| Better World Product | Yes | |
| kVAr 60Hz | 400kvar | |
| Tolerance | -5 → 10 % | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 400V ac | ||
Weight 434kg | ||
Standards/Approvals IEC 61439-1, IEC 61439-2, IEC 61921, CE ASEFA EAC | ||
Height 2.2m | ||
Maximum Operating Temperature 45°C | ||
Minimum Operating Temperature -5°C | ||
Width 800mm | ||
Mount Type Floor Standing | ||
Series VarSet | ||
Number of Phases 3 | ||
Better World Claim Designed for Disassembly | ||
Length 600mm | ||
kVAr 50Hz 400kvar | ||
Better World Product Yes | ||
kVAr 60Hz 400kvar | ||
Tolerance -5 → 10 % | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Green premium product
Mercury free
관련된 링크들
- Schneider Electric Power Factor Correction Capacitor 400 kvar 400 kvar 3
- Schneider Electric Power Factor Correction Capacitor 400 kvar
- Schneider Electric Power Factor Correction Capacitor 400 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 350 kvar
- Schneider Electric Power Factor Correction Capacitor 350 kvar 350 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 550 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 1000 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 500 kvar 3