RS Better World

Vishay Power Factor Correction Capacitor 48.7 μF 20 kvar 24 kvar 3

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 4 units)*

₩1,943,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
  • 추가로 2026년 10월 30일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
4 - 8₩485,750.00₩1,943,000.00
12 - 56₩437,180.00₩1,748,720.00
60 +₩393,460.00₩1,573,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
225-8913
제조사 부품 번호:
PhMKP660.3.20,00-S84
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

660V ac

Rated DC Voltage

660V dc

Dielectric

Polypropylene

Pin Count

3

Standards/Approvals

ESTA LVAC, IEC/EN 60831-1 + 2 (VDE 0560‑46+47), UL/ULC, CE

Weight

2.1kg

Tolerance

±5 %

kVAr 50Hz

20kvar

Minimum Operating Temperature

-40°C

Width

67.6mm

kVAr 60Hz

24kvar

Capacitance

48.7μF

Length

265mm

Height

340mm

Maximum Operating Temperature

55°C

Mount Type

Screw

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Number of Phases

3

Series

PHMKP, oil-filled

Terminal Type

Screw

The Vishay PhMKP capacitors are metallized polypropylene film capacitors with self-healing properties. The current-carrying metal layer of an MKP capacitor is vaporized onto one side of the polypropylene film. 3-phase capacitor with 660 Vac voltage and 30 Kvar reactive power at 50 Hz.

Maintenance free

Reduced assembly times up to 60 %

Vibration proof in wind power plants and during transport

Optical connection check - lever closed = successfully contacted

2.5 mm2 up to 25 mm2 with wire-end sleeve

Defined continuous contact force through spring technology

Stainless steel spring

Corrosion proof

Fast and easy lever-operated wire connection

Copper alloy for conductor material

UL and cUL

관련된 링크들