RS Better World
Vishay Power Factor Correction Capacitor 82.2 μF 15 kvar 18 kvar 3
- RS 제품 번호:
- 225-8896
- 제조사 부품 번호:
- PhMKP440.3.15,00-S84
- 제조업체:
- Vishay
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 4 units)*
₩1,714,336.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 4 - 8 | ₩428,584.00 | ₩1,714,340.00 |
| 12 - 56 | ₩385,736.00 | ₩1,542,940.00 |
| 60 + | ₩347,160.00 | ₩1,388,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 225-8896
- 제조사 부품 번호:
- PhMKP440.3.15,00-S84
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 440V dc | |
| Dielectric | Polypropylene | |
| Pin Count | 3 | |
| Standards/Approvals | ESTA LVAC, IEC/EN 60831-1 + 2 (VDE 0560‑46+47), UL/ULC, CE | |
| Weight | 1.3kg | |
| Length | 265mm | |
| Mount Type | Screw | |
| Better World Claim | Renewable Energy Solution | |
| Number of Phases | 3 | |
| Maximum Operating Temperature | 55°C | |
| Width | 67.6mm | |
| Series | PHMKP, oil-filled | |
| Tolerance | ±5 % | |
| Better World Product | Yes | |
| Height | 190mm | |
| kVAr 60Hz | 18kvar | |
| kVAr 50Hz | 15kvar | |
| Capacitance | 82.2μF | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Screw | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 440V dc | ||
Dielectric Polypropylene | ||
Pin Count 3 | ||
Standards/Approvals ESTA LVAC, IEC/EN 60831-1 + 2 (VDE 0560‑46+47), UL/ULC, CE | ||
Weight 1.3kg | ||
Length 265mm | ||
Mount Type Screw | ||
Better World Claim Renewable Energy Solution | ||
Number of Phases 3 | ||
Maximum Operating Temperature 55°C | ||
Width 67.6mm | ||
Series PHMKP, oil-filled | ||
Tolerance ±5 % | ||
Better World Product Yes | ||
Height 190mm | ||
kVAr 60Hz 18kvar | ||
kVAr 50Hz 15kvar | ||
Capacitance 82.2μF | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Screw | ||
The Vishay PhMKP capacitors are metallized polypropylene film capacitors with self-healing properties. The current-carrying metal layer of an MKP capacitor is vaporized onto one side of the polypropylene film. 3-phase capacitor with 440 Vac voltage and 15 Kvar reactive power at 50 Hz.
Maintenance free
Reduced assembly times up to 60 %
Vibration proof in wind power plants and during transport
Optical connection check - lever closed = successfully contacted
2.5 mm2 up to 25 mm2 with wire-end sleeve
Defined continuous contact force through spring technology
Stainless steel spring
Corrosion proof
Fast and easy lever-operated wire connection
Copper alloy for conductor material
UL and cUL
관련된 링크들
- Vishay Power Factor Correction Capacitor 137 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 109.6 μF 20 kvar 24 kvar 3
- Vishay Power Factor Correction Capacitor 164.4 μF 30 kvar 36 kvar 3
- Vishay Power Factor Correction Capacitor 36.5 μF 15 kvar 18 kvar 3
- Vishay Power Factor Correction Capacitor 99.5 μF 15 kvar 18 kvar 3
- Vishay Power Factor Correction Capacitor 57.7 μF 15 kvar 18 kvar 3
- Vishay Power Factor Correction Capacitor 68.5 μF 12.5 kvar 15 kvar 3
- Vishay Power Factor Correction Capacitor 77 μF 20 kvar 24 kvar 3