Bodo Ehmann, 16A, 230V 4 Gang Socket Bar, 1.5m Cable Type E RCD Protected

Subtotal (1 unit)*

₩251,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩251,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
831-8977
제조사 부품 번호:
0221X02042301
제조업체:
Bodo Ehmann
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bodo Ehmann

Product Type

Socket Bar

Number of Sockets

4

Socket Type

Type E

Mains Plug Type

Type EF

Current

16A

Corded/Cordless

Corded

Cord Length

1.5m

Switchable

Yes

Colour

Grey, Black

Surge Protection

No

Voltage

230V

RCD Protected

Yes

Fused

No

Standards/Approvals

CE, REACH, IP 20, RoHS

Power Indicator

Yes

Filtered

No

COO (Country of Origin):
DE

Bodo Ehmann Socket Strip, RCD Protection, French Type E Sockets and Plug


An EHMANN range of robust socket strips. It features 90 degree angled sockets, making a better use of the available space. The trailing socket comes with electronic switching Master Slave function with adjustable core value and over voltage protection with acoustic trigger signal. The switched socket strip comes with Type E French sockets and plug, with 1.5m cable. The trailing sockets can be floor or wall mounted.

Robust grey plastic body

90 degree angled sockets and plug

64mm space between sockets

1.5m cable with angled plug

Type E French Sockets and plug

RCD circuit breaker

Increased touch protection

Can be floor or wall mounted

Bodo Ehmann Trailing Sockets


관련된 링크들