APC, 16A, 100V, 240 V 12 Gang Socket Bar, 2.5m Cable IEC C13
- RS 제품 번호:
- 779-3857
- Distrelec 제품 번호:
- 143-22-230
- 제조사 부품 번호:
- AP9565
- 제조업체:
- APC
Subtotal (1 unit)*
₩697,380.00
재고있음
- 20 개 단위 배송 준비 완료
- 추가로 2026년 11월 13일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩697,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 779-3857
- Distrelec 제품 번호:
- 143-22-230
- 제조사 부품 번호:
- AP9565
- 제조업체:
- APC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | APC | |
| Number of Sockets | 12 | |
| Product Type | Socket Bar | |
| Socket Type | IEC C13 | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | IEC 60320 C20 | |
| Cord Length | 2.5m | |
| Colour | Black | |
| Voltage | 100V, 240V | |
| Standards/Approvals | CE, VDE | |
| Series | AP | |
| 모두 선택 | ||
|---|---|---|
브랜드 APC | ||
Number of Sockets 12 | ||
Product Type Socket Bar | ||
Socket Type IEC C13 | ||
Current 16A | ||
Corded/Cordless Corded | ||
Mains Plug Type IEC 60320 C20 | ||
Cord Length 2.5m | ||
Colour Black | ||
Voltage 100V, 240V | ||
Standards/Approvals CE, VDE | ||
Series AP | ||
- COO (Country of Origin):
- IN
APC Power Distribution Unit, Rack Mount, Voltage Rating 100 to 240V - AP9565
This power distribution unit by APC offers a reliable solution for efficient power distribution in various settings. With 12 outlets and a 16A current rating, this unit is designed to meet the needs of automation, electronics, and electrical industries. The compact rack-mount design ensures easy installation and maintenance, making it a versatile choice for professional applications.
Features & Benefits
• Rack mount design for easy installation
• High current rating of 16 amps
• Sturdy construction for durability
• Compact size for space-saving solutions
Applications
• Suitable for rack-mount power distribution in data centres
• Ideal for use in automation systems
• Can be used for powering electronic devices in industrial settings
Can it support devices with high power requirements?
This power distribution unit is designed to handle high current ratings, making it ideal for devices with high power needs.
Will it fit securely in a standard rack-mount enclosure?
Yes, the compact design of this unit enables easy installation in standard rack-mount setups.
Is it compatible with standard IEC C13 sockets?
Yes, the unit features 12 IEC C13 sockets for universal compatibility with a wide range of devices.
관련된 링크들
- APC, 16A, 240V 13 Gang Socket Bar IEC C13
- APC, 12A, 240V 8 Gang Socket Bar IEC C13
- APC, 16A, 240V 14 Gang Socket Bar IEC C13
- APC, 16A, 240V 24 Gang Socket Bar IEC C13, IEC C19
- APC, 16A, 240V 9 Gang Socket Bar IEC C13, IEC C19
- APC, 32A, 240V 24 Gang Socket Bar, 3m Cable IEC C13, IEC C19
- APC, 16A, 240V 24 Gang Socket Bar, 3m Cable IEC C19, IEC C13
- APC, 10A, 240V 16 Gang Socket Bar, 3.05m Cable IEC C13