APC, 16A 15 Gang Extension Lead, 2.5m Cable IEC C13
- RS 제품 번호:
- 779-3850
- 제조사 부품 번호:
- AP9572
- 제조업체:
- APC
Subtotal (1 unit)*
₩1,049,720.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,049,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 779-3850
- 제조사 부품 번호:
- AP9572
- 제조업체:
- APC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | APC | |
| Product Type | Extension Lead | |
| Number of Sockets | 15 | |
| Socket Type | IEC C13 | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Cord Length | 2.5m | |
| Colour | Black | |
| Voltage | 230V | |
| Standards/Approvals | UL/cUL listed, CE, VDE, AS/NZS 60950-1 | |
| Series | Netshelter PDU | |
| 모두 선택 | ||
|---|---|---|
브랜드 APC | ||
Product Type Extension Lead | ||
Number of Sockets 15 | ||
Socket Type IEC C13 | ||
Current 16A | ||
Corded/Cordless Corded | ||
Cord Length 2.5m | ||
Colour Black | ||
Voltage 230V | ||
Standards/Approvals UL/cUL listed, CE, VDE, AS/NZS 60950-1 | ||
Series Netshelter PDU | ||
- COO (Country of Origin):
- IN
APC Power Distribution Unit
The APC extension reel has an output socket connection of 15 IEC-C13. This PDU is rack mount PDU with a single input power source ranges between 120V and 230V with16A current. It is easily mounted vertically in racks or enclosures and occupies zero U valuable rack space that allows more equipment in the rack. The units that mount vertically are optimized to fit in a NetShelter enclosure.
Supplied with:
Rack mounting brackets
Tool-less Mounting Kit
User manual
Features and Benefits
Cord length is 8.2ft (2.5m)
Low-cost power distribution
Wide range of input and output connections
Operation temperature ranges between 0°C and 45°C
Applications
Industrial use and maintenance
Outdoors
Domestic
Certifications
UL approved
cUL approved
CE certified
VDE approved
AS/NZS 60950-1
관련된 링크들
- APC, 16A Extension Lead, 2.5m Cable IEC C19, IEC C13
- APC, 16A, 240V 13 Gang Socket Bar IEC C13
- APC, 16A, 230V 20 Gang Socket Bar IEC C19, IEC C13
- APC, 16A, 230V 24 Gang Socket Bar IEC C13, IEC C19
- APC, 16A, 240V 24 Gang Socket Bar IEC C13, IEC C19
- APC, 16A, 240V 9 Gang Socket Bar IEC C13, IEC C19
- APC, 12A, 240V 8 Gang Socket Bar IEC C13
- APC, 16A, 240V 14 Gang Socket Bar IEC C13