Schneider Electric, 16A, 230V 8 Gang Socket Bar, 3m Cable 2P + E
- RS 제품 번호:
- 288-2123
- 제조사 부품 번호:
- NSYAPU19F8S
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩576,312.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩576,312.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-2123
- 제조사 부품 번호:
- NSYAPU19F8S
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Socket Bar | |
| Number of Sockets | 8 | |
| Socket Type | 2P + E | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Cord Length | 3m | |
| Switchable | Yes | |
| Voltage | 230V | |
| Standards/Approvals | NBN C 61-112-1, NFC 61-314, IEC 60884 | |
| Power Indicator | Yes | |
| Series | PanelSeT Accessoires | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Socket Bar | ||
Number of Sockets 8 | ||
Socket Type 2P + E | ||
Corded/Cordless Corded | ||
Current 16A | ||
Cord Length 3m | ||
Switchable Yes | ||
Voltage 230V | ||
Standards/Approvals NBN C 61-112-1, NFC 61-314, IEC 60884 | ||
Power Indicator Yes | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- RO
The Schneider Electric Actassi 1U power distribution rail with 8 sockets is a versatile accessory designed for multi-purpose device applications. It features pin earth outlet standard configuration with 2P + E outlets and comes in a sleek Aluminium colour. With rated current of 16A and operational voltage of 230V AC, this Rail is equipped with green LED switch control type and 3m power cord for easy electrical connection.
8 sockets with 2P + E outlets for versatile power distribution
Rated current of 16A and operational voltage of 230V AC for efficient performance
Green LED switch control type for easy monitoring
Polyamide 6 material with fibre glass surface finish for durability and reliability
Anodized surface finish for added protection and aesthetic appeal
3m power cord with H05VV F3G1.5 specifications for hassle free electrical connection
관련된 링크들
- Schneider Electric, 16A, 230V 8 Gang Socket Bar, 3m Cable
- Schneider Electric, 16A, 230V 9 Gang Socket Bar, 3m Cable 2P + E
- Schneider Electric, 16A, 230V 9 Gang Socket Bar, 3000mm Cable 2P+T
- Schneider Electric, 16A, 230V ac 6 Gang Socket Bar, 3m Cable 2P + E Surge Protection
- Schneider Electric, 16A, 230V ac 10 Gang Socket Bar, 3m Cable 2P + E
- APC, 32A, 230V 4 Gang Socket Bar, 8.5m Cable IEC 60320 C19
- Rittal, 16A, 230V 6 Gang Socket Bar C19, IEC 60320, C13
- APC, 16A, 230V 20 Gang Socket Bar IEC C19, IEC C13