APC, 24A, 230V 48 Gang Socket Bar, 1.8m Cable

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
287-7200
제조사 부품 번호:
APDU10350SM
제조업체:
APC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

APC

Number of Sockets

48

Product Type

Socket Bar

Corded/Cordless

Corded

Current

24A

Mains Plug Type

IEC

Cord Length

1.8m

Switchable

Yes

Colour

Black

Voltage

230V

Standards/Approvals

FCC TEIL 15, UL 62368-1, CE EN 62368-1, CSA C22.2 No 62368-1

Power Indicator

Yes

Series

APDU

COO (Country of Origin):
PH
The APC NetShelter Rack PDU is a robust and reliable power distribution unit suitable for various applications. With advanced, switched metered outlets and a high load capacity of 17.3kW, this PDU offers versatile power management options for your setup.

Switched metered outlets for precise power control

High load capacity of 17.3kW for powering multiple devices

Compliant with UKCA and TAA standards for certification

IP44 degree of protection for durability in different environments

Green Premium label for environmental performance

3-year warranty for peace of mind

관련된 링크들