APC Netshelter PDU IEC C14 to IEC C13 Power Cord, 610 mm Black
- RS 제품 번호:
- 287-7897
- 제조사 부품 번호:
- AP8702S-WW
- 제조업체:
- APC
Subtotal (1 unit)*
₩188,460.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩188,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-7897
- 제조사 부품 번호:
- AP8702S-WW
- 제조업체:
- APC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | APC | |
| Connector Type A | IEC C14 | |
| Product Type | Power Cord | |
| Connector Type B | IEC C13 | |
| Cable Length | 610mm | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Standards/Approvals | ISO 5748 | |
| Series | Netshelter PDU | |
| 모두 선택 | ||
|---|---|---|
브랜드 APC | ||
Connector Type A IEC C14 | ||
Product Type Power Cord | ||
Connector Type B IEC C13 | ||
Cable Length 610mm | ||
Voltage 250V | ||
Jacket Colour Black | ||
Standards/Approvals ISO 5748 | ||
Series Netshelter PDU | ||
- COO (Country of Origin):
- CN
The APC Rack Power Distribution Unit with Locking IEC Receptacles, featuring C13 to C14 output and input connections with a cord length of 0.6m. The locking IEC system allows for optional locking IEC power cords, enhancing power cord security and reliability. With a compact design and easy disengagement mechanism, this PDU is a convenient and reliable power distribution solution for various applications.
Locking IEC Receptacles for enhanced security
Compact design with easy disengagement mechanism
C13 to C14 output and input connections
Optional locking IEC power cords for added reliability
10 A max line current for efficient power distribution
Green Premium label for environmental performance
2-year contractual warranty for peace of mind
관련된 링크들
- APC Netshelter PDU IEC C13 to IEC C14 Power Cord, 610 mm Black
- APC Netshelter PDU IEC C13 to IEC C14 Power Cord, 1.2 m Black
- APC Netshelter PDU IEC C14 to IEC C13 Power Cord, 1.83 m Black
- APC Netshelter PDU IEC 60309 to IEC C19 Power Cord, 3 m
- APC Netshelter PDU IEC C19 to IEC C20 Power Cord, 600 mm Black
- APC Netshelter PDU IEC C19 to IEC C20 Power Cord, 4.5 m Black
- APC Netshelter PDU IEC C20 to IEC C13 Power Cord, 1.98 m Black
- APC Netshelter PDU IEC C20 to IEC C19 Power Cord, 3.05 m Black