StarTech.com CEE 7/7 to IEC C13 Power Cable, 1 m Black PVC
- RS 제품 번호:
- 267-7821
- 제조사 부품 번호:
- 713E-1M-POWER-CORD
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩11,740.00
재고있음
- 668 개 단위 배송 준비 완료
- 추가로 2026년 11월 20일 부터 450 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-7821
- 제조사 부품 번호:
- 713E-1M-POWER-CORD
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Power Cable | |
| Connector Type A | CEE 7/7 | |
| Connector Type B | IEC C13 | |
| Mains Plug Type | CEE 7/7 | |
| Cable Length | 1m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Current Rating | 10A | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Power Cable | ||
Connector Type A CEE 7/7 | ||
Connector Type B IEC C13 | ||
Mains Plug Type CEE 7/7 | ||
Cable Length 1m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
StarTech.com Power Cable, 10A Current Rating, PVC Jacket - 713E-1M-POWER-CORD
Mislaid your EU TV or monitor plug? You'll find this power cable from StarTech.com is a handy replacement. Fitted with a standard C13 socket and two-pin Schuko plug, it's widely-compatible with computer peripherals that feature C14 ports. That means there's no need to lose out on valuable screen time.
Features & Benefits
Highly durableFully moulded ends give you long-lasting strain relief, while a rugged PVC jacket boosts durability.
Quality construction100% copper conductors mean you can be sure it delivers power reliably.
• Works in temperatures between -10°C and +35°C, so handles domestic and commercial use
• Length of 1m for a flexible connection
• Tested to ensure it's fire-resistant
FAQs
What's the difference between Schuko and Europlugs?Both Schuko and Europlugs are two-pin electrical plugs. The German-standard Schuko plug is widely used in Europe and has 4.8mm diameter pins. The Europlug's pins have a 4mm diameter but they're usable in both Schuko and French, Type E sockets.
관련된 링크들
- StarTech.com CEE 7/7 to IEC C13 Power Cable, 3 m Black PVC
- StarTech.com CEE 7/7 to IEC C13 Power Cord, 2 m Black PVC
- StarTech.com CEE 7/16 to IEC C7 Power Cord, 1 m Black PVC
- StarTech.com CEE 7/7 to IEC C5 Power Cord, 2 m Black PVC
- StarTech.com CEE 7/7 to IEC C13 Power Cord, 1 m Black PVC
- StarTech.com CEE 7/7 to Straight Power Cord, 2 m Black PVC
- StarTech.com CEE 7/16 to IEC C7 Power Cable, 3 m Black PVC
- StarTech.com CEE 7/16 to IEC C7 Power Cable, 2 m Black PVC