대량 구매 할인 받기
10개 더 담고 ₩9,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩24,260.00
재고있음
- 추가로 2026년 11월 05일 부터 45 개 단위 배송
- 추가로 다른 지역에서 208 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩24,260.00 | - |
| 10 - 49 | ₩23,300.00 | ₩9,600.00 |
| 50 + | ₩19,160.00 | ₩255,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 137-3354
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Power Cord | |
| Connector Type A | IEC C13 | |
| Connector Type B | IEC C14 | |
| Mains Socket Type | C19 | |
| Mains Plug Type | C14 | |
| Cable Length | 3m | |
| Voltage | 250V | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | ENEC | |
| Current Rating | 10A | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Power Cord | ||
Connector Type A IEC C13 | ||
Connector Type B IEC C14 | ||
Mains Socket Type C19 | ||
Mains Plug Type C14 | ||
Cable Length 3m | ||
Voltage 250V | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals ENEC | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
RS PRO 3 m Power Cable, C13 IEC to C14 IEC
This versatile power cable assembly from RS PRO is suitable for supplying electricity to a large number of everyday components. You can use it with computers, monitors and many household appliances.
The cable features both a plug and socket connector, which makes it useful as an extension cord to increase the length of your existing device cables. Its fully moulded exterior coating ensures the unit is protected from moisture and dust, so it'll maintain its good function for an extended time. The connectors are reinforced where they join the cable for improved strength and resistance to wear.
A product such as this is handy for connecting a computer to peripheral devices. It meets International Electrotechnical Commission (IEC) 60320 standards for power supply cords that are safe to use with electrical appliances. IEC number-coded connectors make matching the correct plug and socket easy.
Features and Benefits
• Connector A is a male, C13, IEC connector
• Connector B is a female, C14, IEC connector
• Cross sectional area of 1 mm²
• Length of 3 m
• Grey sheath colour
관련된 링크들
- RS PRO IEC C13 to IEC C14 Power Cord, 2 m Grey PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 1 m Grey PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 500 mm Grey PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 1.5 m Grey PVC
- Schurter IEC C13 to IEC C14 Power Cord, 2 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 2 m Blue PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 3 m Blue PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 2 m Black PVC