RS PRO IEC C13 to NEMA 5-15 Power Cable, 2.5 m Black PVC

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩20,788.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,580 개 단위 배송 준비 완료
  • 추가로 2026년 11월 06일 부터 950 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩20,788.00
10 +₩19,122.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
558-982
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Power Cable

Connector Type A

IEC C13

Connector Type B

NEMA 5-15

Mains Socket Type

Straight

Mains Plug Type

NEMA 1-15

Cable Length

2.5m

Voltage

125V

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE, CSA, EN 60320, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, RoHS, UL

RS PRO 2.5 m Power Cable, IEC C13 to NEMA 5-15


This RS PRO power cable is designed for reliable electrical connections between devices and power sources. With a length of 2.5 metres, it provides flexibility in setup and positioning of equipment. Ideal for use in environments where a secure and stable power connection is essential.

Features and Benefits


Cable Length: 2.5 meters for extended reach and flexibility
Connector Type A: IEC C13 for compatibility with a wide range of devices
Connector Type B: NEMA 5-15 for standard power outlet connection
Current Rating: 15 A for handling higher power loads
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Plug Type: Straight for easy installation
Mains Socket Type: Straight for secure connections
Voltage: 125 V for standard power supply compatibility

Applications


Office equipment
Home appliances
Data centres
Industrial machinery

Additional Information


Complies with CE, CSA, EN 60320 standards
Meets EU Directives 2002/95/EC, 2002/96/EC - WEEE, 2003/11/EC
RoHS and UL approved for safety and environmental standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들