RS PRO IEC C13 to Straight Power Cable Assembly, 3 m Black PVC

대량 구매 할인 받기

10개 더 담고 7% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩29,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3,398 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩29,040.00-
10 +₩26,720.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
558-973
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Connector Type A

IEC C13

Product Type

Power Cable Assembly

Connector Type B

Straight

Mains Socket Type

Straight

Mains Plug Type

BS1363A UK

Cable Length

3m

Voltage

250V ac

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

ASTA, BS1363A, CE, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, SASO, Singapore Safety Mark

COO (Country of Origin):
GB

RS PRO 3M Power Cable Assembly, IEC C13 to BS 1363/A


This RS PRO power cable assembly is designed for reliable electrical connections in various settings. With a length of 3 metres, it provides flexibility and reach for connecting devices to power sources. The cable is equipped with an IEC C13 connector on one end and a BS 1363/A plug on the other, making it suitable for use in the UK and other compatible regions. Rated for 13 A and 250 V, this power cable ensures safe and efficient power transmission.

Features and Benefits


Cable Length: 3 m: Offers extended reach for versatile connectivity.
Connector Type A: IEC C13: Ensures compatibility with a variety of devices.
Connector Type B: BS 1363/A: Standard UK plug for easy integration.
Current Rating: 13 A: Supports high power devices safely.
Jacket Colour: Black: Provides a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride: Durable and resistant to wear and tear.
Mains Socket Type: Straight: Simplifies installation and connection.

Applications


Office equipment
Industrial machinery
Home appliances
Data centres

Additional Information


Complies with standards such as ASTA, BS1363A, CE, EN 60320, and RoHS.
Includes safety certifications like the Singapore Safety Mark and SASO.
Adheres to EU Directives for environmental compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들