RS PRO IEC C13 to CEE 7 Power Cable, 2.5 m Grey PVC

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩17,936.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 866 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩17,936.00
10 - 24₩16,510.00
25 +₩14,884.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
558-957
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Power Cable

Connector Type A

IEC C13

Connector Type B

CEE 7

Mains Socket Type

Straight

Mains Plug Type

Right Angle Plug

Cable Length

2.5m

Voltage

250V ac

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE, CEBEC, D, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, FI, HAR, IMQ, K, KEMA, LCIE, N, OVE, RoHS, S, VDE

RS PRO 2.5 m Power Cable, IEC C13 to CEE 7


This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a length of 2.5 metres, it offers flexibility and ease of use in connecting devices to power sources. The cable is Ideal for applications requiring a robust and Durable connection, ensuring efficient power delivery.

Features and Benefits


Cable Length: 2.5 metres for extended reach and flexibility.
Connector Type A: IEC C13 ensures compatibility with many devices.
Connector Type B: CEE 7 for secure and reliable connections.
Current Rating: 16 A for handling substantial power loads.
Voltage: 250 V suitable for high voltage applications.
Jacket Colour: Grey for easy identification and aesthetic integration.
Jacket Material: Polyvinyl Chloride provides durability and insulation.
Mains Plug Type: Right angle plug for space-saving connections.
Mains Socket Type: Straight for straightforward installation.

Applications


Industrial machinery
Commercial equipment
Office electronics
Data centres

Additional Information


Complies with CE, CEBEC, D, EN 60320, ENEC standards.
RoHS compliant ensuring environmental safety.
Suitable for use under EU Directives 2002/95/EC, 2002/96/EC - WEEE, 2003/11/EC.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들