RS PRO IEC C13 to CEE 7 Power Cable, 1.8 m Black PVC

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩13,036.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 27일 부터 2,871 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩13,036.00
10 - 24₩11,992.00
25 +₩10,826.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
558-946
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Connector Type A

IEC C13

Product Type

Power Cable

Connector Type B

CEE 7

Mains Socket Type

Straight

Mains Plug Type

2-Pin (EU)

Cable Length

1.8m

Voltage

250V ac

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE, CEBEC, D, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, FI, HAR, IMQ, K, KEMA, LCIE, N, OVE, RoHS, S, VDE

RS PRO 1.8 m Power Cable, 16 A IEC C13 to CEE 7


This RS PRO power cable is designed for reliable and efficient power transmission, Ideal for connecting electrical devices to a power source. With a length of 1.8 metres, it provides flexibility and convenience in various setups. The cable supports a current rating of 16 A and a voltage of 250 V, ensuring robust performance for demanding applications.

Features and Benefits


Cable Length: 1.8 m for flexible installation and connectivity.
Connector Type A: IEC C13 for compatibility with a wide range of devices.
Connector Type B: CEE 7 for secure and reliable connections.
Current Rating: 16 A to support high-power applications.
Jacket Colour: Black for a professional appearance and easy identification.
Jacket Material: Polyvinyl Chloride for durability and resistance to wear.
Mains Plug Type: Straight for straightforward installation.
Mains Socket Type: Straight for consistent and reliable connections.

Applications


Industrial machinery
Commercial electrical systems
Office equipment
Data centres

Additional Information


Complies with CE, CEBEC, D, EN 60320, ENEC standards.
Meets EU Directives 2002/95/EC, 2002/96/EC - WEEE, 2003/11/EC.
RoHS compliant for environmental safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들