RS PRO Unterminated to BS1363 Power Cord, 2 m White PVC

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
489-217
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Connector Type A

Unterminated

Connector Type B

BS1363

Product Type

Power Cord

Cable Length

2 m

Jacket Colour

White

Jacket Material

Polyvinyl Chloride

Current Rating

5 A

Mains Plug Type

Type G - British BS1363

Standards/Approvals

ASTA

Voltage

250 V

COO (Country of Origin):
CN

RS PRO 2 m Power Cable Unterminated Assemblies


Brought to you by our trusted RS PRO brand, this UK BS1363/A fused 13A square sleeved pin plug moulds to a 2m integral lead and sealed free cable ends. The power cables are fully tested and approved by ASTA, and full termination instructions supplied. Cables are 3-core PVC covered to BS6500 (1975). This non-terminated UK mains lead is ideal for hard-wiring to an appropriate appliance or fitting to an appropriate connector. All models are highly reliable and excellent quality and are ideal for various applications.

Cable assemblies options include:

489-201 - 2m Power Cable, Unterminated to UK Plug, 5 A, 250 V

489-217 - 2m Power Cable, Unterminated to UK Plug (White), 5 A, 250 V

489-346 - 2m Power Cable, Unterminated to UK Plug, 13 A, 250 V

489-352 - 2m Power Cable, Unterminated to UK Plug (White), 13 A, 250 V

Features and Benefits


• High-quality 3-pin UK plug for mains

• Harmonised PVC mains cable

• Build is UK Plug to Free end/Unterminated

• 2 m cable length

What is a power cable?


Power cables can be defined as any lead which provides power from a mains outlet or wall socket to a device or appliance such as laptops or power supplies. A reliable and durable power lead is essential to maintaining a consistent electrical connection. Found sparingly within any home or workplace, these cables are a necessity for any standard electronic application.

What types of power cables are there?


These RS PRO power leads are unterminated. But there are various types available throughout the range, with euro or UK 3 pin plugs. As an example, some types of different connectors you will find are:

• IEC C19/C20

• C7 and C8 (figure 8)

• IEC power and extension cables

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Warning

The free end of these cable assemblies must be terminated before inserting the mains plug into a live socket.

Approvals

ASTA

관련된 링크들