사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 173-308
- 제조사 부품 번호:
- DDF5610510
- 제조업체:
- DeWALT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DeWALT | |
| Connector 2 Gender | Male | |
| Connector 2 Orientation | Straight | |
| 모두 선택 | ||
|---|---|---|
브랜드 DeWALT | ||
Connector 2 Gender Male | ||
Connector 2 Orientation Straight | ||
제외
- COO (Country of Origin):
- JP
The DeWALT 220V Adapter Cord (EU) (C3/C5/C4/W3) (1 PK) is a European specific adaptor cord designed for C3/C4/C5/W3 nailing tools. It is ETA Approved for use on masonry substrates and comes in a pack quantity of 1. This adapter cord is a must-have accessory for professionals looking to power their Dewalt nailing tools efficiently and effectively.
European specific adaptor cord for C3/C4/C5/W3 nailing tools
ETA Approved for use on masonry substrates
Pack quantity of 1 for convenience
Designed for Dewalt nailing tools for seamless compatibility
ETA Approved for use on masonry substrates
Pack quantity of 1 for convenience
Designed for Dewalt nailing tools for seamless compatibility
관련된 링크들
- Alpha Wire Alpha Essentials Cords & Cord Sets Straight to Straight Power Cord, 250 ft Black, Slate PVC
- HPM Plug to Unterminated Power Cord, 10 m Yellow
- SAM Plug to Crimp Terminal Power Cord, 250 mm
- Hirschmann ST Straight Plug to Unterminated Power Cord, 1 m Grey Ethylene Propylene Diene Monomer
- HPM Unterminated to Australian Plug Power Cord, 10 m White
- HPM Unterminated to Australian Plug Power Cord, 20 m White
- RS PRO Straight to Power Cord, 500 mm
- RS PRO Straight to Power Cord, 2 m