Schneider Electric Power Line Filter 480V ac 120 A, 480V, Floor Standing
- RS 제품 번호:
- 276-9355
- 제조사 부품 번호:
- PCSP120D5IP31
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩84,235,300.00
제조사가 재고 비축중
- 2027년 1월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩84,235,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-9355
- 제조사 부품 번호:
- PCSP120D5IP31
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Input Voltage | 380V ac, 480V ac | |
| Product Type | Power Line Filter | |
| Output Voltage | 480V ac | |
| Output Power | 480V | |
| Output Current | 120A | |
| Mount Type | Floor Standing | |
| Maximum Operating Frequency | 60Hz | |
| Overall Length | 2.1m | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Frequency | 50Hz | |
| Minimum Operating Temperature | 0°C | |
| Overall Width | 800mm | |
| Series | AccuSine | |
| Overall Depth | 500mm | |
| Standards/Approvals | EN 61000-6-4, ABS, UL 508, RCM, CSA C22.2 Nr. 60947-1-07, EN 60439-1, cULus, CSA C22.2 Nr. 14, CE, UL 60947-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Input Voltage 380V ac, 480V ac | ||
Product Type Power Line Filter | ||
Output Voltage 480V ac | ||
Output Power 480V | ||
Output Current 120A | ||
Mount Type Floor Standing | ||
Maximum Operating Frequency 60Hz | ||
Overall Length 2.1m | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Frequency 50Hz | ||
Minimum Operating Temperature 0°C | ||
Overall Width 800mm | ||
Series AccuSine | ||
Overall Depth 500mm | ||
Standards/Approvals EN 61000-6-4, ABS, UL 508, RCM, CSA C22.2 Nr. 60947-1-07, EN 60439-1, cULus, CSA C22.2 Nr. 14, CE, UL 60947-1 | ||
제외
- COO (Country of Origin):
- IN
Schneider Electric PCSP120D5IP31
This hardware is an active power correction solution, from AccuSine familly, to help stabilize electrical networks by providing harmonic mitigation and power factor correction, and load balancing. It is specifically designed for harsh electrical conditions, for heavy industrial applications including mission critical environments. This version is ingress protection IP31 and can be connected on Low Voltage networks rated 380 Volt to 480 Volt. It is specified for a standard Root Mean Square output current rating of 120 Amps. The enclosure is floor standing, allow cable entry from top or bottom and is delivered in RAL7035 light grey. This active power filter achieves above standards performance THDi less or equal to 3%, is certified to CE, UL, IBC 2015 AC156, EAC, RCM. And is designed to IEC 62477-1, IEC 61000-6-2, IEC 61000-6-4, IEC 61439-1, UL508 and IEEE 519-2014. Up to 10 units of different ratings can be paralleled, to achieve a maximum compensation of 3000A per CT set. Frame exterior dimensions are 800 millimetres in width, 500 millimetres in depth, 2100 millimetres in height and product weight 279 kg.
The Schneider Electric Active harmonic filter is an active power correction solution to help stabilize electrical networks by providing harmonic mitigation and power factor correction, and load balancing. It is specifically designed for harsh electrical conditions, for heavy industrial applications including mission critical environments.
Mercury free
RoHS compliant
관련된 링크들
- Schneider Electric Power Line Filter 480V ac 60 A, 480V, Floor Standing
- Schneider Electric, AccuSine 120 A 480V 50Hz, 60 Hz, Floor Power Line Filter
- Schneider Electric Power Conditioner, Floor Standing
- Schneider Electric, AccuSine 60 A 480V 50Hz, 60 Hz, Floor Power Line Filter
- Schneider Electric, AccuSine 200 A 480V 50Hz, 60 Hz, Floor Power Line Filter
- Schneider Electric, PCS 60 A 480V 50Hz, 60 Hz, Floor Power Line Filter
- Schneider Electric, PCS 200 A 480V 50Hz, 60 Hz, Floor Power Line Filter
- Schneider Electric, AccuSine 300 A 480V 50Hz, 60 Hz, Floor Power Line Filter