The Best Solution TBS Spiral Cable TB28 FLEX, 2.8 m, 3 Core, 1.00mm², Black PUR 70 °C
- RS 제품 번호:
- 287-2459
- Distrelec 제품 번호:
- 301-60-634
- 제조사 부품 번호:
- SP-DSR-062
- 제조업체:
- TBS de Buck B.V
Subtotal (1 unit)*
₩66,110.00
일시적 품절
- 2026년 11월 23일 부터 36 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩66,110.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-2459
- Distrelec 제품 번호:
- 301-60-634
- 제조사 부품 번호:
- SP-DSR-062
- 제조업체:
- TBS de Buck B.V
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TBS de Buck B.V | |
| Product Type | Spiral Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 2.8m | |
| Coiled Length | 700mm | |
| Outside Diameter | 7.7mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS, EN 50525-2-21 | |
| Cable CSA | 1.00mm² | |
| Series | TB28 FLEX | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 56 | |
| Conductor Material | Tinned Copper | |
| 모두 선택 | ||
|---|---|---|
브랜드 TBS de Buck B.V | ||
Product Type Spiral Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 2.8m | ||
Coiled Length 700mm | ||
Outside Diameter 7.7mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS, EN 50525-2-21 | ||
Cable CSA 1.00mm² | ||
Series TB28 FLEX | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 56 | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- NL
The coiled cable is a high-quality, customized product specifically manufactured and supplied upon order. With 2800 mm length and H05BQ-F 3G1,00 mm² TB28 FLEX cable type, this coiled cable is perfect for various applications. Please note that coiled cables, power cords, and cable assemblies are non-returnable and non-exchangeable.
High-quality coiled cable with customized dimensions
Stranded tinned copper wires for better conductivity
EPR/EPDM conductor insulation for durability
Overall sheath MADE of PUR material for added protection
관련된 링크들
- The Best Solution TBS Spiral Cable TB50 FLEX, 4 m, 5 Core, 2.50mm², Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX, 4 m, 4 Core, 1.00mm², Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX, 6 m, 2 Core, 1.00mm², Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB24 FLEX, 4 m, 12 Core, 0.14mm², Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB50 FLEX, 4 m, 18 Core, 0.50mm², Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX, 6 m, 2 Core, 1.50mm², Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX, 4 m, 6 Core, 0.50mm², Black Polyurethane 70 °C
- The Best Solution TBS Spiral Cable TB45 FLEX, 6 m, 4 Core, 1.50mm², Black Polyurethane 70 °C