RS PRO 3 Core Power Cable, Red, Brown 180 °C, 50 m Silicon Elastomer
- RS 제품 번호:
- 283-1628
- 제조사 부품 번호:
- RSSIHF3G15
- 제조업체:
- RS PRO
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 283-1628
- 제조사 부품 번호:
- RSSIHF3G15
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Red, Brown | |
| Cable Length | 50m | |
| Jacket Material | Silicon Elastomer | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | IEC 60332 1, IEC 60228, HD 308 S2, EN50575, RoHS, NF C 32 070/C2, IEC 60754 1 | |
| Conductor Material | Tin Copper Wire | |
| Maximum Operating Temperature | 180°C | |
| Fire Behaviour | IEC 60332-1, Flame Retardant NF C 32-070/C2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Red, Brown | ||
Cable Length 50m | ||
Jacket Material Silicon Elastomer | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals IEC 60332 1, IEC 60228, HD 308 S2, EN50575, RoHS, NF C 32 070/C2, IEC 60754 1 | ||
Conductor Material Tin Copper Wire | ||
Maximum Operating Temperature 180°C | ||
Fire Behaviour IEC 60332-1, Flame Retardant NF C 32-070/C2 | ||
- COO (Country of Origin):
- TR
The CAE Groupe SIHF Silicon Elastomer Cable is designed to power equipment subject to major fluctuations in temperature. The cable features copper strand tinned conductors classified as per IEC 60228 class 5 standards. The conductors are assembled in layers, enhancing flexibility and strength. Meeting HD 308 S2 core identification standards.
Halogen free
Flame retardant
Conform to RoHS
관련된 링크들
- RS PRO 2 Core Power Cable, Brown, Red 2.5mm² 180 °C, 50 m Silicon Elastomer
- RS PRO 4 Core Power Cable, Brown, Red 2.5mm² 180 °C, 50 m Silicon Elastomer
- RS PRO 1.5 mm² 3 Core Power Cable, Brown/Red Silicone, 50m
- Igus 4 Core, Red lilac Multi-Core Main Power Cable 85 °C, 100 m Thermoplastic Elastomer
- Igus 2 Core, Red lilac Multi-Core Main Power Cable 85 °C, 100 m Thermoplastic Elastomer
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable, 3 Cores 14 AWG, Unscreened, 50 m, Brown, Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable, 3 Cores 16 AWG, Unscreened, 50 m, Brown, Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable, 3 Cores 18 AWG, Unscreened, 50 m, Brown, Red Silicone Rubber Sheath