Lapp 3 Core, Orange Power Cable 90 °C, 50 m Polyurethane

Subtotal (1 reel of 50 metres)*

₩426,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩426,920.00₩8,538.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
280-5060
Distrelec 제품 번호:
300-49-282
제조사 부품 번호:
0013621
제조업체:
Lapp
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lapp

Product Type

Power Cable

Number of Cores

3

Jacket Colour

Orange

Cable Length

50m

Jacket Material

Polyurethane

Conductor Type

Stranded

Standards/Approvals

EAC, UKCA, RoHS, EN 50525-2-21, HAR Certified, CE

Conductor Material

Bare Copper

Maximum Operating Temperature

90°C

제외

COO (Country of Origin):
IT

LAPP Power Cable, 50m Length, 3 Cores - 0013621


This power cable is a versatile solution suitable for various applications requiring reliable power transmission. Featuring an orange polyurethane sheath, it measures 50m in length and consists of three cores, making it ideal for demanding environments. The cable is designed for both flexible use and fixed installation while maintaining resistance to high temperatures and outdoor conditions.

Features & Benefits


• Flexible design allows for easy handling and installation

• Oil-resistant sheath ensures durability in challenging environments

• High temperature tolerance up to +90°C supports safe operation

• 450/750 V voltage rating suitable for a range of usage

• Cut and abrasion-resistant for extended lifespan

• Hydrolysis and microbe resistance enhance safety

Applications


• Ideal for supplying power in kitchens and domestic premises

• Used for appliances subject to low mechanical stress

• Suitable for portable tools and hand-held inspection lamps

• Recommended for temporary outdoor power needs

What type of insulation does it use, and how does it enhance performance?


The cable features EPDM insulation, providing excellent resistance to heat, oil, and moisture, enhancing its durability and longevity even in demanding conditions.

How does the cable's construction contribute to its safety during operation?


With a polyurethane sheath and copper conductors, the cable effectively protects against cuts and abrasion, ensuring safe operation in various environments while reducing the risk of electrical hazards.

What are the implications of the cable's minimum bending radius?


For flexible use, a minimum bending radius of 5 times the outer diameter helps prevent damage during installation or operation, ensuring optimal performance and reliability over time.

관련된 링크들